Automotive Mini Molded Inductors

Abracon inductors are engineered to deliver high performance in compact form factors

Image of Abracon Automotive Mini Molded InductorsAbracon automotive mini molded inductors are engineered to deliver high performance in compact form factors, specifically tailored for modern automotive applications. Despite their small size, ranging from 2.0 mm x 1.6 mm to 3.2 mm x 2.5 mm, these inductors offer superior electromagnetic interference (EMI) shielding, high power density, and low core losses. They are AEC-Q200 qualified, ensuring high reliability across extreme temperatures from -50°C to +150°C.

These inductors are designed to support high switching frequencies and exhibit soft inductance saturation, making them ideal for space-constrained automotive electronics such as infotainment systems, onboard diagnostics, and advanced driver assistance systems (ADAS). Their molded construction and use of metal alloy powder contribute to low direct current resistance (DCR) and efficient thermal performance, ensuring energy efficiency and signal integrity in demanding environments.

Features
  • Package sizes: 2.0 mm x 1.6 mm to 3.2 mm x 2.5 mm
  • Molded construction
  • AEC-Q200 qualified
  • Low DCR
  • Metal alloy powder
  • Inductance range: 0.100 µH to 4.7 µH
  • Operating temperature range: -50°C ~ +150°C
  • Saturation current: up to 14 A
Applications
  • Infotainment
  • On-board diagnostics
  • Monitoring and control systems
  • Interior/exterior LED lighting
  • USB charging
  • Audio systems
  • Advanced driver assistance systems (ADAS)
  • LiDAR
  • Camera and vision systems

Automotive Mini Molded Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 1UH 3.2A 45 MOHM SMDAOTA-B201612Q1R0MTFIXED IND 1UH 3.2A 45 MOHM SMD1262 - Immediate$0.26Ver detalhes
FIXED IND 100NH 6.8A 9 MOHM SMDAOTA-B201612QR10MTFIXED IND 100NH 6.8A 9 MOHM SMD1870 - Immediate$0.26Ver detalhes
FIXED IND 470NH 4.7A 25 MOHM SMDAOTA-B201612QR47MTFIXED IND 470NH 4.7A 25 MOHM SMD1920 - Immediate$0.26Ver detalhes
FIXED IND 1.5UH 2.3A 80 MOHM SMDAOTA-B201612Q1R5MTFIXED IND 1.5UH 2.3A 80 MOHM SMD1958 - Immediate$0.26Ver detalhes
FIXED IND 240NH 5.2A 17 MOHM SMDAOTA-B201612QR24MTFIXED IND 240NH 5.2A 17 MOHM SMD1960 - Immediate$0.26Ver detalhes
FIXED IND 330NH 4.9A 22 MOHM SMDAOTA-B201612QR33MTFIXED IND 330NH 4.9A 22 MOHM SMD1990 - Immediate$0.26Ver detalhes
FIXED IND 2.2UH 1.8A 120 MOHMAOTA-B201612Q2R2MTFIXED IND 2.2UH 1.8A 120 MOHM1700 - Immediate$0.26Ver detalhes
FIXED IND 4.7UH 1A 378 MOHM SMDAOTA-B201612Q4R7MTFIXED IND 4.7UH 1A 378 MOHM SMD1988 - Immediate$0.26Ver detalhes
FIXED IND 470NH 5A 20 MOHM SMDAOTA-B252012QR47MTFIXED IND 470NH 5A 20 MOHM SMD1450 - Immediate$0.27Ver detalhes
FIXED IND 240NH 6.7A 13 MOHM SMDAOTA-B252012QR24MTFIXED IND 240NH 6.7A 13 MOHM SMD1752 - Immediate$0.27Ver detalhes
FIXED IND 1.5UH 3.1A 57 MOHM SMDAOTA-B252012Q1R5MTFIXED IND 1.5UH 3.1A 57 MOHM SMD1800 - Immediate$0.27Ver detalhes
FIXED IND 3.3UH 2A 131 MOHM SMDAOTA-B252012Q3R3MTFIXED IND 3.3UH 2A 131 MOHM SMD1459 - Immediate$0.27Ver detalhes
FIXED IND 1UH 3.7A 41 MOHM SMDAOTA-B252012Q1R0MTFIXED IND 1UH 3.7A 41 MOHM SMD1876 - Immediate$0.27Ver detalhes
FIXED IND 2.2UH 2.6A 77 MOHM SMDAOTA-B252012Q2R2MTFIXED IND 2.2UH 2.6A 77 MOHM SMD1725 - Immediate$0.27Ver detalhes
FIXED IND 330NH 5.7A 15 MOHM SMDAOTA-B252012QR33MTFIXED IND 330NH 5.7A 15 MOHM SMD1750 - Immediate$0.27Ver detalhes
FIXED IND 100NH 8A 9 MOHM SMDAOTA-B252012QR10MTFIXED IND 100NH 8A 9 MOHM SMD1468 - Immediate$0.27Ver detalhes
FIXED IND 2.2UH 2.7A 75 MOHM SMDAOTA-B322512Q2R2MTFIXED IND 2.2UH 2.7A 75 MOHM SMD1920 - Immediate$0.36Ver detalhes
FIXED IND 1.5UH 3.2A 54 MOHM SMDAOTA-B322512Q1R5MTFIXED IND 1.5UH 3.2A 54 MOHM SMD1881 - Immediate$0.36Ver detalhes
FIXED IND 470NH 5.3A 21 MOHM SMDAOTA-B322512QR47MTFIXED IND 470NH 5.3A 21 MOHM SMD1990 - Immediate$0.36Ver detalhes
FIXED IND 330NH 6A 15 MOHM SMDAOTA-B322512QR33MTFIXED IND 330NH 6A 15 MOHM SMD1830 - Immediate$0.36Ver detalhes
Published: 2025-06-17