ASPI and ASM Series Low-Profile, High-Current Power Inductors
Abracon's low-profile, high-current power inductors are designed for standard, automotive, and industrial applications
Abracon's multiple series of next-generation power inductors are optimized for a wide range of applications from high power automotive and industrial grade to medium power low-profile solutions down to ultra-compact wearable devices and IoT. The product line features miniature chip inductors in packages as small as 1.6 mm x 0.8 mm x 0.8 mm with RMS current carrying up to 5 A and automotive grade inductors with up 118 A of saturation current. The automotive grade inductors support AEC-Q200 grade 0 or 1 (-55°C to +155°C or -40°C to +125°C), PPAP level 3, and TS-16949 qualified manufacturing.
Low-Profile, High-Current Power Inductors
- Transportation
- Audio and video
- IoT, Industrial IoT (IIoT)
- Lighting, LED ballasts
- Motor controls
- Drones and robotics
- Solar inverters and solar power
- Industrial applications
- Energy-efficient lighting
- Battery operated devices
- Medical and medical monitoring
- DC/DC converters and switches
- Mode power supplies
ASMPM Power Inductors
| Imagem | Número de peça do fabricante | Descrição | Corrente nominal (A) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ASMPM-0806-1R0M-T | FIXED IND 1UH 2.6A 70 MOHM SMD | 2.6 A | 11400 - Immediate | $0.28 | Ver detalhes |
ASPIAIG-F Power Inductors
| Imagem | Número de peça do fabricante | Descrição | Corrente nominal (A) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ASPIAIG-F4020-1R5M-T | FIXED IND 1.5UH 7.6A 23.5 MOHM | 7.6 A | 5218 - Immediate | $1.57 | Ver detalhes |
ASPIAIG-S4035 Power Inductors
| Imagem | Número de peça do fabricante | Descrição | Corrente nominal (A) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ASPIAIG-S4035-100M-T | FIXED IND 10UH 1.85A 140 MOHM | 1.85 A | 1882 - Immediate | $0.31 | Ver detalhes |
![]() | ![]() | ASPIAIG-S4035-150M-T | FIXED IND 15UH 1.45A 230 MOHM | 1.45 A | 2631 - Immediate | $0.33 | Ver detalhes |
![]() | ![]() | ASPIAIG-S4035-220M-T | FIXED IND 22UH 1.3A 290 MOHM SMD | 1.3 A | 109 - Immediate | $0.33 | Ver detalhes |
![]() | ![]() | ASPIAIG-S4035-2R2M-T | FIXED IND 2.2UH 3.5A 40 MOHM SMD | 3.5 A | 1049 - Immediate | $0.33 | Ver detalhes |
ASPIAIG-F1x Power Inductors
| Imagem | Número de peça do fabricante | Descrição | Corrente nominal (A) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ASPIAIG-F1040-100M-T | FIXED IND 10UH 7.5A 30 MOHM SMD | 7.5 A | 824 - Immediate | $1.23 | Ver detalhes |
![]() | ![]() | ASPIAIG-F1040-150M-T | FIXED IND 15UH 6.25A 45 MOHM SMD | 6.25 A | 540 - Immediate | $1.07 | Ver detalhes |
ASPI-M Power Inductors
| Imagem | Número de peça do fabricante | Descrição | Corrente - Saturação (Isat) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ASPI-M3015-1R0M-T | FIXED IND 1UH SURFACE MOUNT | - | 1900 - Immediate | $0.38 | Ver detalhes |
![]() | ![]() | ASPI-M3015-2R2M-T | FIXED IND 2.2UH SURFACE MOUNT | - | 1800 - Immediate | $0.38 | Ver detalhes |
![]() | ![]() | ASPI-M3015-4R7M-T | FIXED IND 4.7UH SURFACE MOUNT | - | 1892 - Immediate | $0.38 | Ver detalhes |
ASPI-U Power Inductors
| Imagem | Número de peça do fabricante | Descrição | Corrente - Saturação (Isat) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ASPI-U252010-1R0M-T | FIXED IND 1UH SURFACE MOUNT | - | 1936 - Immediate | $0.31 | Ver detalhes |
![]() | ![]() | ASPI-U252010-2R2M-T | FIXED IND 2.2UH SURFACE MOUNT | - | 1916 - Immediate | $0.31 | Ver detalhes |
![]() | ![]() | ASPI-U252010-4R7M-T | FIXED IND 4.7UH SURFACE MOUNT | - | 0 - Immediate 2000 - Marketplace | $0.58 | Ver detalhes |