AMXLA Series Molded Inductors

Abracon’s molded inductors' extended temperature range pushes the boundaries of automotive and industrial-grade (AIG) power inductor capabilities

Image of Abracon's AMXLA Series Molded InductorsAbracon’s AMXLA-Q series molded SMD inductors’ extended temperature range makes them ideally suited for use in the automotive, industrial, aerospace, and defense sectors.

These devices are designed to maintain performance when operating in extreme temperature conditions such as facing casting and molding functions in industrial manufacturing. The AMXLA-Q inductors are also fitting solutions for under-the-hood automotive applications managing distance, motor, and transmission operations.

Features
  • Ultra-wide operating temperature range: -55°C to +180°C
  • AEC-Q200 qualified
  • PPAP ready and supported
  • Shielded construction
  • Soft saturation
  • Low DCR and high efficiency
Applications
  • Automotive controllers
  • Industrial robotics
  • Lighting
  • SATCOM
  • Power and fuel supply

AMXLA Series Molded Inductors

ImagemNúmero de peça do fabricanteDescriçãoTolerânciaBlindagemCorrente - Saturação (Isat)Available QuantityPreçoVer detalhes
FIXED IND 470NH 18A 4 MOHM SMDAMXLA-Q6030-R47M-TFIXED IND 470NH 18A 4 MOHM SMD±20%Blindado18A695 - Immediate$0.71Ver detalhes
FIXED IND 22UH 5A 72 MOHM SMDAMXLA-Q1040-220M-TFIXED IND 22UH 5A 72 MOHM SMD±20%Blindado5,7A0 - Immediate$0.95Ver detalhes
FIXED IND 22UH 2.8A 168 MOHM SMDAMXLA-Q6030-220M-TFIXED IND 22UH 2.8A 168 MOHM SMD±20%Blindado2,6A929 - Immediate$0.71Ver detalhes
FIXED IND 2.2UH 9A 15.8 MOHM SMDAMXLA-Q6030-2R2M-TFIXED IND 2.2UH 9A 15.8 MOHM SMD±20%Blindado11A949 - Immediate$0.71Ver detalhes
FIXED IND 2.2UH 15A 7.2 MOHM SMDAMXLA-Q1040-2R2M-TFIXED IND 2.2UH 15A 7.2 MOHM SMD±20%Blindado18A604 - Immediate$0.95Ver detalhes
FIXED IND 47UH 3.4A 167 MOHM SMDAMXLA-Q1040-470M-TFIXED IND 47UH 3.4A 167 MOHM SMD±20%Blindado4A0 - Immediate$0.95Ver detalhes
FIXED IND 4.7UH 10A 15.3 MOHMAMXLA-Q1040-4R7M-TFIXED IND 4.7UH 10A 15.3 MOHM±20%Blindado13A944 - Immediate$0.95Ver detalhes
FIXED IND 1UH 13A 8 MOHM SMDAMXLA-Q6030-1R0M-TFIXED IND 1UH 13A 8 MOHM SMD±20%Blindado14A815 - Immediate$0.71Ver detalhes
FIXED IND 10UH 7A 33 MOHM SMDAMXLA-Q1040-100M-TFIXED IND 10UH 7A 33 MOHM SMD±20%Blindado8A887 - Immediate$0.95Ver detalhes
FIXED IND 1UH 24A 3.07 MOHM SMDAMXLA-Q1040-1R0M-TFIXED IND 1UH 24A 3.07 MOHM SMD±20%Blindado26A988 - Immediate$0.95Ver detalhes
FIXED IND 10UH 4.2A 68 MOHM SMDAMXLA-Q6030-100M-TFIXED IND 10UH 4.2A 68 MOHM SMD±20%Blindado4,2A47 - Immediate$0.71Ver detalhes
FIXED IND 4.7UH 6A 37 MOHM SMDAMXLA-Q6030-4R7M-TFIXED IND 4.7UH 6A 37 MOHM SMD±20%Blindado7A471 - Immediate$0.71Ver detalhes
FIXED IND 680NH 15.5A 5.6 MOHMAMXLA-Q6030-R68M-TFIXED IND 680NH 15.5A 5.6 MOHM±20%Blindado16,5A0 - Immediate$0.38Ver detalhes
FIXED IND 15UH 6A 50 MOHM SMDAMXLA-Q1040-150M-TFIXED IND 15UH 6A 50 MOHM SMD±20%Blindado6,5A0 - Immediate$0.54Ver detalhes
FIXED IND 1.5UH 11A 13.2 MOHMAMXLA-Q6030-1R5M-TFIXED IND 1.5UH 11A 13.2 MOHM±20%Blindado12A0 - Immediate$0.38Ver detalhes
FIXED IND 5.6UH 9.6A 17.5 MOHMAMXLA-Q1040-5R6M-TFIXED IND 5.6UH 9.6A 17.5 MOHM±20%Blindado11A0 - Immediate$0.54Ver detalhes
FIXED IND 68UH 3A 240 MOHM SMDAMXLA-Q1040-680M-TFIXED IND 68UH 3A 240 MOHM SMD±20%Blindado2,8A0 - Immediate$0.54Ver detalhes
FIXED IND 6.8UH 9A 22.3 MOHM SMDAMXLA-Q1040-6R8M-TFIXED IND 6.8UH 9A 22.3 MOHM SMD±20%Blindado10A0 - Immediate$0.54Ver detalhes
FIXED IND 15UH 3.5A 114 MOHM SMDAMXLA-Q6030-150M-TFIXED IND 15UH 3.5A 114 MOHM SMD±20%Blindado2,8A0 - Immediate$0.38Ver detalhes
FIXED IND 560NH 17A 4.8 MOHM SMDAMXLA-Q6030-R56M-TFIXED IND 560NH 17A 4.8 MOHM SMD±20%Blindado17A0 - Immediate$0.38Ver detalhes
Published: 2022-05-09