AMSLA Series High-Power-Density Stacked Inductors

Abracon’s AMSLA series stacked inductors are designed for high-power applications in robotics and automotive

Image of Abracon AMSLA Series High-Power Density Stacked InductorsAbracon's AMSLA stacked inductors are ideal solutions for consumer electronics, industrial, and IIoT applications that require high power efficiency. The stacked inductors' increased power density is equipped to support higher-rated currents with lower DCRs.

The series selection consists of two inductor cores in parallel and features a small air gap between stacked cores and the conductor to provide better saturation performance. The AMSLA occupies less surface area on the board with package sizes ranging from 7 mm x 7 mm to 13 mm x 13 mm.

These inductors feature a shielded construction, soft saturation, high saturation current, high efficiency, low DCR, and high power density and are built for DC/DC switching converters, power supplies, desktops, servers, lighting, robotics, wearables, and portable LTE/Wi-Fi.

Features
  • High power density
  • Low DCR
  • High saturation current
  • Shielded construction
  • Soft saturation
  • High efficiency
Applications
  • Consumer electronics
  • Industrial automation and IIoT
  • Networking and telecommunications
  • Medical
  • Power supplies
  • Robotics
  • Automotive

AMSLA Series Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 215NH 61A 0.29 MOHMAMSLA-1070-215NK-TFIXED IND 215NH 61A 0.29 MOHM2000 - Immediate$1.00Ver detalhes
FIXED IND 220NH 50A 0.42 MOHMAMSLA-1050-220NM-TFIXED IND 220NH 50A 0.42 MOHM0 - Immediate
3872 - Marketplace
$0.75Ver detalhes
FIXED IND 100NH 50A 0.42 MOHMAMSLA-1050-100NM-TFIXED IND 100NH 50A 0.42 MOHM1635 - Immediate$0.75Ver detalhes
FIXED IND 150NH 45A 0.35 MOHMAMSLA-7050-150NM-TFIXED IND 150NH 45A 0.35 MOHM1905 - Immediate$0.75Ver detalhes
FIXED IND 210NH 50A 0.35 MOHMAMSLA-1380-R21M-TFIXED IND 210NH 50A 0.35 MOHM1539 - Immediate$1.20Ver detalhes
FIXED IND 150NH 70A 0.41 MOHMAMSLA-1070-150NM-TFIXED IND 150NH 70A 0.41 MOHM1797 - Immediate$1.00Ver detalhes
FIXED IND 220NH 50A 0.31 MOHMAMSLA-1280-R22K-TFIXED IND 220NH 50A 0.31 MOHM1418 - Immediate$1.32Ver detalhes
FIXED IND 320NH 50A 0.35 MOHMAMSLA-1380-R32M-TFIXED IND 320NH 50A 0.35 MOHM0 - Immediate$0.56Ver detalhes
FIXED IND 230NH 50A 0.31 MOHMAMSLA-1280-R23K-TFIXED IND 230NH 50A 0.31 MOHM0 - Immediate$0.62Ver detalhes
FIXED IND 120NH 50A 0.42 MOHMAMSLA-1050-120NM-TFIXED IND 120NH 50A 0.42 MOHM0 - Immediate$0.35Ver detalhes
FIXED IND 155NH 50A 0.42 MOHMAMSLA-1050-155NM-TFIXED IND 155NH 50A 0.42 MOHM0 - Immediate$0.35Ver detalhes
FIXED IND 105NH 45A 0.35 MOHMAMSLA-7050-105NM-TFIXED IND 105NH 45A 0.35 MOHM0 - Immediate$0.35Ver detalhes
FIXED IND 310NH 51A 0.48 MOHMAMSLA-1070-310NM-TFIXED IND 310NH 51A 0.48 MOHM0 - Immediate$0.47Ver detalhes
FIXED IND 72NH 45A 0.35 MOHM SMDAMSLA-7050-72NM-TFIXED IND 72NH 45A 0.35 MOHM SMD0 - Immediate$0.35Ver detalhes
FIXED IND 230NH 50A 0.31 MOHMAMSLA-1280-R23M-TFIXED IND 230NH 50A 0.31 MOHM0 - Immediate$0.62Ver detalhes
FIXED IND 85NH 50A 0.42 MOHM SMDAMSLA-1050-85NM-TFIXED IND 85NH 50A 0.42 MOHM SMD0 - Immediate$0.35Ver detalhes
FIXED IND 440NH 50A 0.35 MOHMAMSLA-1380-R44M-TFIXED IND 440NH 50A 0.35 MOHM0 - Immediate$0.56Ver detalhes
FIXED IND 220NH 50A 0.31 MOHMAMSLA-1280-R22M-TFIXED IND 220NH 50A 0.31 MOHM0 - Immediate$0.62Ver detalhes
FIXED IND 170NH 61A 0.29 MOHMAMSLA-1070-170NL-TFIXED IND 170NH 61A 0.29 MOHM0 - Immediate$0.47Ver detalhes
Published: 2022-05-18