AMDLH/AMPLH Series Hot Press Molded Inductors
Abracon AMDLH/AMPLH hot press molded inductors provide enhanced performance in more compact sizes
Abracon provides a versatile range of molded power inductors, with series designed to accommodate various form factors and performance requirements, making them ideal for a wide array of applications. This inductor family achieves higher power densities by utilizing specialized carbonyl and metal alloy powders and advanced processing methods, enhancing performance in more compact sizes.
The AMDLH and AMPLH hot press molded power inductors deliver significant benefits across everyday applications, including lighting, DC-DC converter modules, and power electronic circuits. These inductors support size reduction and improved efficiencies, allowing users to customize solutions for optimal performance. The series provides a broad range of package sizes to accommodate diverse power needs, delivering high power density, reliability, low thermal losses, effective EMI suppression, and soft inductance saturation.
- Package sizes: 4030, 5030, 7020, and 7025
- Inductance range: 0.1µH to 22.0 µH
- Operating temperature range: -40°C to +125°C
- Hot press molded construction
- Carbonyl and metal alloy powder options
- Ultra-low DCR
- Switched-mode (DCDC) power supplies
- Point-of-load (POL) regulators
- AI accelerator modules
- Smart home devices including lighting
- Personal computing devices
- Wearables
- Factory/building automation
AMDLH Series Hot Press Molded Inductors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | AMDLH5030S-2R2MT | FIXED IND 2.2UH 10.5A 14.4 MOHM | 937 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | AMDLH5030S-150MT | FIXED IND 15UH 4.1A 108 MOHM SMD | 683 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | AMDLH5030S-3R3MT | FIXED IND 3.3UH 8.5A 19.2 MOHM | 872 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | AMDLH5030S-1R0MT | FIXED IND 1UH 14A 6.7 MOHM SMD | 950 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | AMDLH5030S-100MT | FIXED IND 10UH 5.2A 69.6 MOHM | 1760 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | AMDLH5030S-R68MT | FIXED IND 680NH 15A 4.3 MOHM SMD | 990 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | AMDLH5030S-R47MT | FIXED IND 470NH 18A 3.7 MOHM SMD | 956 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | AMDLH5030S-4R7MT | FIXED IND 4.7UH 7A 31.2 MOHM SMD | 0 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | AMDLH5030S-6R8MT | FIXED IND 6.8UH 6.3A 43.2 MOHM | 929 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | AMDLH5030S-220MT | FIXED IND 22UH 3.6A 133.2 MOHM | 819 - Immediate | $0.95 | Ver detalhes |
AMPLH Series Hot Press Molded Inductors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | AMPLH7025S-1R0MT | FIXED IND 1UH 15A 6.8 MOHM SMD | 909 - Immediate | $0.88 | Ver detalhes |
![]() | ![]() | AMPLH7025S-R47MT | FIXED IND 470NH 19A 4.2 MOHM SMD | 1000 - Immediate | $0.88 | Ver detalhes |
![]() | ![]() | AMPLH7025S-R33MT | FIXED IND 330NH 21A 2.4 MOHM SMD | 1500 - Immediate | $0.88 | Ver detalhes |
![]() | ![]() | AMPLH7025S-3R3MT | FIXED IND 3.3UH 8A 27.6 MOHM SMD | 997 - Immediate | $0.88 | Ver detalhes |
![]() | ![]() | AMPLH7025S-R68MT | FIXED IND 680NH 17A 4.6 MOHM SMD | 1690 - Immediate | $0.88 | Ver detalhes |
![]() | ![]() | AMPLH7025S-4R7MT | FIXED IND 4.7UH 7A 36.8 MOHM SMD | 30 - Immediate | $0.88 | Ver detalhes |
![]() | ![]() | AMPLH7025S-6R8MT | FIXED IND 6.8UH 6A 50.6 MOHM SMD | 989 - Immediate | $0.88 | Ver detalhes |
![]() | ![]() | AMPLH7025S-100MT | FIXED IND 10UH 5A 73.6 MOHM SMD | 0 - Immediate | $0.88 | Ver detalhes |
![]() | ![]() | AMPLH7025S-2R2MT | FIXED IND 2.2UH 10A 14.7 MOHM | 939 - Immediate | $0.88 | Ver detalhes |
![]() | ![]() | AMPLH5030S-3R3MT | FIXED IND 3.3UH 10A 21 MOHM SMD | 525 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | AMPLH5030S-6R8MT | FIXED IND 6.8UH 6.6A 50 MOHM SMD | 777 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | AMPLH5030S-R33MT | FIXED IND 330NH 21A 3.4 MOHM SMD | 980 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | AMPLH5030S-R47MT | FIXED IND 470NH 19A 3.9 MOHM SMD | 673 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | AMPLH5030S-1R0MT | FIXED IND 1UH 15A 6.7 MOHM SMD | 671 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | AMPLH5030S-R68MT | FIXED IND 680NH 17A 5.2 MOHM SMD | 880 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | AMPLH5030S-150MT | FIXED IND 15UH 3.5A 118 MOHM SMD | 0 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | AMPLH5030S-100MT | FIXED IND 10UH 5A 78 MOHM SMD | 1673 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | AMPLH5030S-220MT | FIXED IND 22UH 3.1A 160 MOHM SMD | 1976 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | AMPLH5030S-2R2MT | FIXED IND 2.2UH 12A 14.4 MOHM | 0 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | AMPLH5030S-4R7MT | FIXED IND 4.7UH 8.5A 32.4 MOHM | 0 - Immediate | $0.95 | Ver detalhes |