AK2AAIG/AK3AAIG Series Automotive ClearClock™ Oscillators

Abracon’s AK2AAIG/AK3AAIG series crystal oscillators feature exceptionally low power consumption with jitter as low as 83 fs

Image of Abracon's AK2AAIG/AK3AAIG Series Automotive ClearClock™ OscillatorsAbracon’s AK2AAIG and AK3AAIG series oscillators present solutions tailored for cutting-edge communication, cloud computing, storage, and RF applications. Possessing both low power consumption and minimal jitter, these crystal oscillator solutions excel in handling serial data rates surpassing 56 Gbps, making them an indispensable element in the swiftly evolving digital landscape. Renowned for their power-optimized performance, these oscillators uniquely fulfill the escalating demands of modern technology. Furthermore, with AEC-Q200 qualification, they prove especially well-suited for optical modules, such as those integral to advanced driver assistance systems (ADAS), as well as networking and data transfer applications found in telematics and vehicle-to-vehicle communications.

Features
  • Exceptionally low RMS jitter: 83 fs typ. (LVDS at 156.25 MHz)
  • Available in industry-standard frequencies between 100 MHz and 200 MHz
  • 2.5 V, 3.3 V, 2.25 V, and 3.63 V continuous supply voltage options
  • LVPECL, LVDS, HCSL differential output logic
Applications
  • Optical transceivers and modules
  • Data centers, storage, and servers
  • Networking switches and gateways
  • 100 G/200 G/400 G/800 G Ethernet
  • Fibre Channel/SONET/SDH/PCIe®
  • Industrial and FPGA applications
  • Test and measurement

AK2AAIG Series ClearClock™ Oscillators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XTAL OSC XO 100MHZ LVDS SMDAK2AAIGDDF1-100.0000TXTAL OSC XO 100MHZ LVDS SMD985 - Immediate$5.77Ver detalhes
XTAL OSC XO 125MHZ LVDS SMDAK2AAIGDDF1-125.0000TXTAL OSC XO 125MHZ LVDS SMD1000 - Immediate$3.27Ver detalhes

AK3AAIG Series ClearClock™ Oscillators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XTAL OSC XO 125MHZ LVDS SMDAK3AAIGDDF1-125.0000TXTAL OSC XO 125MHZ LVDS SMD375 - Immediate$5.77Ver detalhes
XTAL OSC XO 100MHZ LVDS SMDAK3AAIGDDF1-100.0000TXTAL OSC XO 100MHZ LVDS SMD992 - Immediate$4.43Ver detalhes
Published: 2024-06-07