ADCN Series EDLC Supercapacitors

Abracon EDLC supercapacitors are engineered for demanding environments where dependable performance and space efficiency are critical

Image of Abracon ADCN-S03R0/ADCN-T02R7S Series EDLC SupercapacitorsSnap-in radial supercapacitors from Abracon offer a compact, high-capacitance energy storage solution ideal for applications requiring quick charge and discharge cycles. As part of the Abracon EDLC (electric double-layer capacitor) portfolio, these supercapacitors feature a durable snap-in design that ensures secure mounting and easy integration into a variety of systems. Their high reliability and long cycle life make them a strong alternative or complement to batteries in applications that demand consistent, rapid bursts of power.

These supercapacitors are well-suited for energy storage, power backup, and assist functions in both industrial and consumer systems. With a wide operating temperature range and high energy density, Abracon snap-in radial supercapacitors are engineered for demanding environments where dependable performance and space efficiency are critical.

Features
  • Capacitance range: 100 F to 400 F
  • Nominal voltage: 2.7 V and 3.0 V
  • Low ESR for higher efficiency and faster charging/discharging
  • Wide operating temperature range: -40°C to +85°C
 
  • High power and energy densities
  • Cycle life: >500 K cycles
  • Snap-in PCB mounting for ease of installation
Applications
  • Power assist circuits
  • Power backup during outages
  • Micro energy storage
  • Smart lighting
 
  • Smart metering
  • Power tools
  • Portable instrumentation (barcode scanners, etc.)
  • Wireless networks, IoT, IIoT, and AgIoT

ADCN Series EDLC Supercapacitors

ImagemNúmero de peça do fabricanteDescriçãoCapacitânciaTolerânciaTensão - NominalAvailable QuantityPreçoVer detalhes
CAP 100F 3V THROUGH HOLEADCN-T02R7SA107QCAP 100F 3V THROUGH HOLE100 F-10%, +30%2.7 V39 - Immediate$6.37Ver detalhes
CAP 100F 2.7V THROUGH HOLEADCN-S03R0SA107MCAP 100F 2.7V THROUGH HOLE100 F±20%3 V68 - Immediate$6.37Ver detalhes
CAP 100F 3V THROUGH HOLEADCN-S03R0SA107QCAP 100F 3V THROUGH HOLE100 F-10%, +30%3 V641 - Immediate$6.37Ver detalhes
CAP 100F 2.7V THROUGH HOLEADCN-T02R7SA107MCAP 100F 2.7V THROUGH HOLE100 F±20%2.7 V0 - Immediate$6.13Ver detalhes
CAP 120F 3V THROUGH HOLEADCN-T02R7SA127QCAP 120F 3V THROUGH HOLE120 F-10%, +30%2.7 V78 - Immediate$8.22Ver detalhes
CAP 120F 2.7V THROUGH HOLEADCN-T02R7SA127MCAP 120F 2.7V THROUGH HOLE120 F±20%2.7 V84 - Immediate$8.22Ver detalhes
CAPACITOR 120F 20% 3V THADCN-S03R0SA127MCAPACITOR 120F 20% 3V TH120 F±20%3 V78 - Immediate$8.22Ver detalhes
CAP 120F 3V THROUGH HOLEADCN-S03R0SA127QCAP 120F 3V THROUGH HOLE120 F-10%, +30%3 V81 - Immediate$7.91Ver detalhes
CAP 220F 2.7V THROUGH HOLEADCN-S03R0SA227MCAP 220F 2.7V THROUGH HOLE220 F±20%3 V45 - Immediate$11.72Ver detalhes
CAP 220F 2.7V THROUGH HOLEADCN-T02R7SA227MCAP 220F 2.7V THROUGH HOLE220 F±20%2.7 V45 - Immediate$11.27Ver detalhes
CAP 220F 3V THROUGH HOLEADCN-S03R0SA227QCAP 220F 3V THROUGH HOLE220 F-10%, +30%3 V45 - Immediate$11.72Ver detalhes
CAP 220F 3V THROUGH HOLEADCN-T02R7SA227QCAP 220F 3V THROUGH HOLE220 F-10%, +30%2.7 V358 - Immediate$11.72Ver detalhes
CAP 400F 2.7V THROUGH HOLEADCN-S03R0SA407MCAP 400F 2.7V THROUGH HOLE400 F±20%2.7 V45 - Immediate$16.78Ver detalhes
CAP 400F 3V THROUGH HOLEADCN-S03R0SA407QCAP 400F 3V THROUGH HOLE400 F-10%, +30%3 V39 - Immediate$16.78Ver detalhes
CAP 400F 2.7V THROUGH HOLEADCN-T02R7SA407MCAP 400F 2.7V THROUGH HOLE400 F±20%2.7 V45 - Immediate$16.14Ver detalhes
CAP 400F 3V THROUGH HOLEADCN-T02R7SA407QCAP 400F 3V THROUGH HOLE400 F-10%, +30%2.7 V45 - Immediate$16.14Ver detalhes
CAP 150F 2.7V THROUGH HOLEADCN-S03R0SA157MCAP 150F 2.7V THROUGH HOLE150 F±20%3 V0 - Immediate$5.85Ver detalhes
CAP 150F 2.7V THROUGH HOLEADCN-T02R7SA157MCAP 150F 2.7V THROUGH HOLE150 F±20%2.7 V0 - Immediate$5.85Ver detalhes
CAP 150F 3V THROUGH HOLEADCN-S03R0SA157QCAP 150F 3V THROUGH HOLE150 F-10%, +30%3 V0 - Immediate$5.85Ver detalhes
CAP 150F 3V THROUGH HOLEADCN-T02R7SA157QCAP 150F 3V THROUGH HOLE150 F-10%, +30%2.7 V0 - Immediate$5.85Ver detalhes
Published: 2025-07-17