ACMP/ACMS Series Automotive Common Mode Chokes
Abracon’s common mode chokes are ideal in automotive, industrial, and commercial applications
Abracon’s automotive common mode chokes (CMCs) are available for both power (ACMP series) and signal (ACMS series) line applications. The ACMS series signal line CMCs can support noise filtering in CAN, CAN-FD, and Ethernet data transmissions. Both the ACMP and ACMS series of chokes are ideal for automotive, industrial, IIoT, networking, and telecom applications.
- High reliability
- Wide impedance availability
- Low profile
- Superior noise suppression
- Shielded magnetics
- Advanced automotive driver assistant systems
- Infotainment
- TPMS
- Distance, motor, and transmission controllers
- On-board diagnostics
- Metering instrumentation
ACMP Series Automotive Power Line Common Mode Chokes
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ACMP-Q2012-900-T | CMC 400MA 2LN 90OHM SMD AEC-Q200 | 2750 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | ACMP-Q3226-102-T | CMC 750MA 2LN 1KOHM SMD AEC-Q200 | 771 - Immediate | $1.03 | Ver detalhes |
![]() | ![]() | ACMP-9050-222-T | CMC 2.5A 2LN 2.2 KOHM SMD | 1389 - Immediate | $1.67 | Ver detalhes |
![]() | ![]() | ACMP-Q9050-102-T | CMC 5A 2LN 1 KOHM SMD AEC-Q200 | 6039 - Immediate | $1.94 | Ver detalhes |
![]() | ![]() | ACMP-3225-900-T | CMC 1A 2LN 90 OHM SMD | 2267 - Immediate | $0.53 | Ver detalhes |
ACMS Series Automotive Signal Line Common Mode Chokes
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ACMS-Q3225-101-T | CMC 100UH 150MA 2LN 5.1KOHM SMD | 462 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | ACMS-Q4528-101-T | CMC 100UH 200MA 2LN 5.8KOHM SMD | 500 - Immediate | $0.64 | Ver detalhes |
![]() | ![]() | ACMS-Q3225E-201-T | CMC 200UH 70MA 2LN SMD AEC-Q200 | 1507 - Immediate | $1.13 | Ver detalhes |
![]() | ![]() | ACMS-Q4523E-201-T | CMC 200UH 110MA 2LN SMD AEC-Q200 | 1920 - Immediate | $0.96 | Ver detalhes |
![]() | ![]() | ACMS-Q4526C-101-T | CMC 100UH 200MA 2LN SMD AEC-Q200 | 3489 - Immediate | $0.85 | Ver detalhes |