ABM8AAIG Ceramic Crystals

Abracon's ABM8AAIG 2-pad series AEC-Q200 qualified ceramic crystals come in a hermetically sealed package

Image of Abracon's ABM8AAIG Ceramic CrystalsAbracon's ABM8AAIG series provides a 2-pad SMD alternative to their 3.2 mm x 2.5 mm AIG Xtals. The ABM8AAIGs are available in automotive grades 1 and 0. These crystals are perfect for automotive applications such as infotainment systems, ADAS, V2V, and LiDAR. The hermetically seam-sealed ceramic package makes them highly reliable and durable.

Features
  • AEC-Q200 qualified
  • Automotive grade 1: -40°C to +125°C
  • Automotive grade 0: -40°C to +150°C
  • TS16949 production line certified
  • PPAP available upon request
  • Hermetically seam-sealed ceramic package
  • RoHS/RoHS II exemption
Applications
  • Infotainment systems
  • Keyless entry and startup
  • GPS and navigation
  • Comfort controls
  • ADAS (advanced driver assistance system)
  • Vehicle-to-vehicle communication
  • LiDAR (Light Detection and Ranging)
  • In-vehicle networking
  • Powertrain and drive controls
  • Power control and conversion

ABM8AAIG Ceramic Crystals

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CRYSTAL 20.000MHZ 8PF SMDABM8AAIG-20.000MHZ-V2R-T3CRYSTAL 20.000MHZ 8PF SMD2776 - Immediate$0.89Ver detalhes
CRYSTAL 40.000MHZ 8PF SMDABM8AAIG-40.000MHZ-V2R-T3CRYSTAL 40.000MHZ 8PF SMD1475 - Immediate$0.89Ver detalhes
CRYSTAL 16.000MHZ 8PF SMDABM8AAIG-16.000MHZ-V2R-T3CRYSTAL 16.000MHZ 8PF SMD1328 - Immediate$0.89Ver detalhes
CRYSTAL 25.000MHZ 8PF SMDABM8AAIG-25.000MHZ-V2R-T3CRYSTAL 25.000MHZ 8PF SMD2728 - Immediate$0.89Ver detalhes
CRYSTAL 12.000MHZ 8PF SMDABM8AAIG-12.000MHZ-V2R-T3CRYSTAL 12.000MHZ 8PF SMD2247 - Immediate$0.89Ver detalhes
CRYSTAL 8.000MHZ 8PF SMDABM8AAIG-8.000MHZ-V2R-T3CRYSTAL 8.000MHZ 8PF SMD0 - Immediate$0.89Ver detalhes
CRYSTAL 36.000MHZ 8PF SMDABM8AAIG-36.000MHZ-J1Z-T3CRYSTAL 36.000MHZ 8PF SMD0 - Immediate$0.55Ver detalhes
CRYSTAL 30.000MHZ 8PF SMDABM8AAIG-30.000MHZ-J1Z-T3CRYSTAL 30.000MHZ 8PF SMD0 - Immediate$0.55Ver detalhes
CRYSTAL 36.000MHZ 8PF SMDABM8AAIG-36.000MHZ-T3CRYSTAL 36.000MHZ 8PF SMD0 - Immediate$0.55Ver detalhes
CRYSTAL 12.000MHZ 8PF SMDABM8AAIG-12.000MHZ-JZ-T3CRYSTAL 12.000MHZ 8PF SMD0 - Immediate$0.55Ver detalhes
Published: 2024-04-30