5G External Antennas

Abracon's high efficiency 5G blade and dome antennas cover a broad frequency range spanning from 600 MHz to 6000 MHz

Image of Abracon's 5G External AntennasAbracon's blade and dome antennas feature enhanced efficiency and robust signal performance. These 5G external antennas cover a broad frequency range spanning from 600 MHz to 6000 MHz, well-suited for 4G, LTE, and 5G networks within applications such as mobile communication and smart agriculture. These 5G antennas are characterized by an omnidirectional radiation pattern and are constructed within rugged IP67-rated casings to ensure reliability in challenging environments.

Features
  • Frequency range: 600 MHz to 6000 MHz
  • VSWR 2.0:1
  • NF(BH) connector for dome
  • SMA connector for blade
  • Operating temperature: -20°C to +70°C
  • High efficiency
  • High gain
Applications
  • Mobile communication
  • Smart cities
  • Transportation
  • Smart agriculture

5G External Antennas

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LTE 5G WIDEBAND EXTERNAL RA WHIPAEMF1005X-HLTE 5G WIDEBAND EXTERNAL RA WHIP423 - Immediate$6.94Ver detalhes
LTE 5G WIDEBAND EXTERNAL DOME ANAEMF3108X-FLTE 5G WIDEBAND EXTERNAL DOME AN463 - Immediate$31.02Ver detalhes
Published: 2024-06-14