S-19161A/B Series Automotive Battery Protection IC for One-Cell Pack
The ABLIC S-19161A/B series protection IC for lithium-ion/lithium polymer rechargeable batteries includes high-accuracy voltage detection and delay circuits
The ABLIC S-19161A/B series automotive one-cell battery protection IC is ideal for protecting lithium-ion batteries used in backup power systems. The S-19161A/B series operates over a wide temperature range, from -40°C to +125°C. This IC is AEC-Q100 (Grade 1) qualified and PPAP capable, ensuring reliability for automotive applications. By using the S-19161A/B series for protection, a simple protection circuit can be constructed.
- High-accuracy voltage detection circuit
- Overcharge detection voltage
- 3.500 V to 4.800 V (5 mV step) with accuracy ±15 mV
- Overcharge release voltage
- 3.100 V to 4.800 V with accuracy ±50 mV
- Overdischarge detection voltage
- 2.000 V to 3.000 V (10 mV step) with accuracy ±50 mV
- Overdischarge release voltage
- 2.000 V to 3.400 V with accuracy ±75 mV
- Discharge overcurrent 1 detection voltage
- 5 mV to 100 mV (0.5 mV step) with accuracy ±1.5 mV
- Discharge overcurrent 2 detection voltage
- 10 mV to 100 mV (1 mV step) with accuracy ±3 mV
- Load short-circuiting detection voltage
- 20 mV to 100 mV (1 mV step) with accuracy ±5 mV
- 101 mV to 300 mV (1 mV step) with accuracy ±10 mV
- Charge overcurrent detection voltage
- -100 mV to -5 mV (0.5 mV step) with accuracy ±1.5 mV
- Overcharge detection voltage
- Lead-free (Sn 100%), halogen-free
- AEC-Q100 in process
- Detection delay times are generated only by an internal circuit (external capacitors are unnecessary).
- Discharge overcurrent control function
- Release condition of discharge overcurrent status: Load disconnection
- Release voltage of discharge overcurrent status: Discharge overcurrent release voltage (VRIOV) = VDD × 0.8 (typ.)
- 0 V battery charge
- Enabled, inhibited
- Power-down function
- Available, unavailable
- High-withstand voltage
- VM pin and CO pin: Absolute maximum rating 28 V
- Wide operation temperature range
- Ta = -40°C to +125°C
- Low current consumption
- During operation: 2.0 μA typ., 4.0 μA max. (Ta = +25°C)
- During power-down: 50 nA max. (Ta = +25°C)
- During overdischarge: 0.5 μA max. (Ta = +25°C)
S-19161A/B Series Automotive Battery Protection IC
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | S-19161AACA-M6T1U7 | LITHIUM ION BATTERY IC | 0 - Immediate | $4.45 | Ver detalhes |
![]() | ![]() | S-19161BACA-M6T1U7 | LITHIUM ION BATTERY IC | 2980 - Immediate | $4.45 | Ver detalhes |