TPT29306 Dual Bidirectional I²C and SMBus Voltage-Level Translators

3PEAK voltage-level translators support multiple voltage domains and high-speed translation for industrial and computing systems

Image of 3PEAK TPT29306 Dual Bidirectional I2C SMBus Voltage-Level TranslatorsThe TPT29306 from 3PEAK is a dual bidirectional voltage-level translator designed for I²C and SMBus communication across mixed-voltage systems. Supporting standard (SM), fast (FM), and fast plus (FM+) modes, the device ensures compatibility with a wide range of digital interfaces. It enables seamless level shifting between multiple voltage combinations, including 1.2 V, 1.8 V, 2.5 V, 3.3 V, and 5 V supplies. The TPT29306 offers less than 1.5 ns delay, ensuring high-speed operation for demanding systems. Its directionless architecture simplifies design and reduces external control requirements. Compact and robust, the TPT29306 is well-suited for servers, routers, consumer electronics, and industrial automation applications where reliable voltage translation is essential.

Features
  • Translates between the following voltage pairs:
    • 3.3 V VREF1 and 5 V VREF2
    • 2.5 V VREF1 and 3.3 V or 5 V VREF2
    • 1.8 V VREF1 and 2.5 V, 3.3 V, or 5 V VREF2
    • 1.2 V VREF1 and 1.8 V, 2.5 V, 3.3 V, or 5 V VREF2
 
  • Supports multi-mode I²C: Standard (SM), Fast (FM), and Fast Plus (FM+)
  • Voltage-level translation with no direction pin required
  • Less than 1.5 ns delay to support fast I²C communication
  • Bidirectional level shifting for I²C/SMBus interfaces
Applications
  • Servers/storage
  • Routers (telecom switching equipment)
 
  • Personal computers/consumer handsets
  • Industrial automation

TPT29306 Dual Bidirectional I2C SMBus Voltage Level Translators

ImagemNúmero de peça do fabricanteDescriçãoTipo de tradutorTipo de canalNúmero de circuitosAvailable QuantityPreçoVer detalhes
IC XLTR VL BIDIR 8-MSOPTPT29306-VS1RIC XLTR VL BIDIR 8-MSOPNível de tensãoBidirecional111980 - Immediate$0.70Ver detalhes
IC XLTR VL BIDIR 8-VSSOPTPT29306L1-VS3RIC XLTR VL BIDIR 8-VSSOPNível de tensãoBidirecional12786 - Immediate$0.84Ver detalhes
IC XLTR VL BIDIR 8-DFNTPT29306L1-DFERIC XLTR VL BIDIR 8-DFNNível de tensãoBidirecional10 - Immediate$0.40Ver detalhes
Published: 2025-05-23