TPR8601A-EV1R: Matched Resistor (4 Resistors) Network

3PEAK TPR8601 are matched to 0.01% resistor networks with four independent resistors

Image of 3PEAK TPR8601A-EV1R: Matched Resistor (4 Resistors) Network The 3PEAK TPR860x matched resistor network has excellent matching specifications over the operating temperature range. Matching is specified by gain and CMRR. All four resistors can be used independently, making the device the best choice for any application that can benefit from matched resistors. These resistor networks provide precise ratio metric stability required in difference amplifiers, instrumentation amplifiers, divider or inverter for voltage references.

Features
  • 0.01% matching at -40°C to +125°C
  • Matching temperature drift: 0.2 ppm/°C
  • Operating voltage: ±60 V
  • Operation temperature range: -40°C to +125°C
  • Key applications are instrumentation, industrial control, voltage dividers, and more
Applications
  • Instrumentation
  • Industrial control
  • Building block for the precision amplifier circuit
  • Precision divider for voltage reference

TPR8601A-EV1R Matched Resistor Network

ImagemNúmero de peça do fabricanteDescriçãoTipo de circuitoResistência (Ohms)TolerânciaAvailable QuantityPreçoVer detalhes
RES ARRAY 4 RES 10K OHM 8-EMSOPTPR8601A-EV1RRES ARRAY 4 RES 10K OHM 8-EMSOPIsolado10k, 10k, 10k, 10k±15%2973 - Immediate$8.95Ver detalhes
Published: 2025-02-13