TPP361062 Synchronous DC/DC Converter

3PEAK synchronous DC/DC converters offer a 36 V-capable synchronous DC/DC buck converter solution

Image of 3PEAK TPP361062 Synchronous DC/DC ConverterThe TPP361062 from 3PEAK is a high-performance synchronous DC/DC converter designed for industrial and distributed power applications. Operating from a wide supply range of 4.5 V to 36 V, it features internal power MOSFETs with low resistance (180 mΩ and 90 mΩ) to enhance power efficiency. The device supports fixed switching frequencies of 500 kHz (TPP361062 variant), 1 MHz, and 2.2 MHz and provides a highly accurate 0.6 V reference voltage. With ultra-low shutdown current (2 μA) and a 70 μA quiescent current, it ensures minimal power loss in standby mode. Protection features include over temperature and current limiting. Available in a compact TSOT23-6 package, the TPP361062 is ideal for industrial applications, 12 V/24 V distributed power systems, and general-purpose buck conversion needs.

Features
  • Wide supply voltage range: 4.5 V to 36 V
  • Internal Power FETs: 180 mΩ and 90 mΩ
  • Fixed switching frequencies: 500 kHz (TPP361062), 1 MHz, and 2.2 MHz
  • 0.6 V reference voltage with 2% accuracy
  • Ultra-low shutdown current: 2 μA
 
  • Quiescent current: 70 μA
  • PWM or power-save mode options
  • Over temperature protection
  • Current-limit protection
  • Compact TSOT23-6 package
Applications
  • 12 V/24 V distributed power supply
  • Industrial applications
 
  • General-purpose power conversion

TPP361062 Synchronous DC/DC Converter

ImagemNúmero de peça do fabricanteDescriçãoFunçãoConfiguração de saídaTopologiaAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ 1A TSOT23-6TPP361062-T6TRIC REG BUCK ADJ 1A TSOT23-6AbaixadorPositivoBuck8063 - Immediate$0.29Ver detalhes
Published: 2025-05-27