TPM27224 2 A Dual Low-Side Gate Drivers

3PEAK gate drivers are optimized for fast switching, low propagation delay, and precise timing in power conversion and motor control applications

Image of 3PEAK TPM27224 2 A Dual Low-Side Gate DriversThe 3PEAK TPM27224 is a 2 A dual-channel low-side gate driver designed to deliver high-speed, low-propagation delay performance for demanding switching applications. With a wide single-supply range of 4.5 V to 23 V, the device supports peak source and sink currents of 2 A. It features fast rise and fall times of 7 ns and 6 ns, respectively, and a low propagation delay of just 13 ns, ensuring minimal switching lag and improved timing control. Dual independent output channels can be operated separately or paralleled for increased drive strength. With under voltage lockout and outputs that default low when inputs are floating or below threshold, the TPM27224 provides safety and reliability for power supplies, motor drivers, and solar inverter systems. Available in SOP8 and DFN2X2-8 packages, it is ideal for compact, high-performance designs.

Features
  • 4.5 V to 23 V single supply range
  • 2 A peak source and sink drive current
  • Fast rise time: 7 ns (typical)
  • Fast fall time: 6 ns (typical)
  • Low propagation delay: 13 ns (typical)
 
  • Dual independent channels
  • Channels can be paralleled for higher drive current
  • <1 ns delay matching between channels
  • Outputs held low during UVLO or floating input
  • Available in SOP8 and DFN2X2-8
Applications
  • Switched-mode power supplies
  • DC/DC converters
 
  • Motor controls
  • Solar inverters

TPM27224 2 A Dual Low-Side Gate Drivers

ImagemNúmero de peça do fabricanteDescriçãoConfiguração de acionamentoTipo de canalAvailable QuantityPreçoVer detalhes
IC GATE DRVR LOW-SIDE 8SOICTPM27224-SO1RIC GATE DRVR LOW-SIDE 8SOICLado de baixaIndependente4320 - Immediate$0.47Ver detalhes
IC GATE DRVR LOW-SIDE 8DFNTPM27224-DF4RIC GATE DRVR LOW-SIDE 8DFNLado de baixaIndependente118 - Immediate$0.47Ver detalhes
Published: 2025-05-27