TPC5120Q SAR ADC with SPI Interface
3PEAK SAR ADC devices feature very low power consumption, making them suitable for battery-powered and isolated power supply applications
3PEAK TPC5120Q includes a capacitor-based SAR A/D converter with inherent sample and hold. The TPC5120Q has 16-channel single-ended inputs and accepts a wide analog supply range from 2.7 V to 5.25 V. Very low power consumption makes these devices suitable for battery-powered and isolated power supply applications.
A wide 1.7 V to 5.25 V I/O supply range facilitates a glueless interface with the most used digital hosts. The serial interface is controlled by CS and SCLK to make it easy to connect with microprocessors and DSP.
The input signal is sampled with the falling edge of CS. It uses SCLK for conversion, serial data output, and reading serial data in. The devices allow auto-sequencing of preselected channels or manual selection of a channel for the next conversion cycle. There are two selectable input ranges (0 V to VREF and 0 V to 2x VREF), individually configurable GPIOs, and two programmable alarm thresholds per channel. These features make the devices suitable for most data acquisition applications.
The devices offer an attractive power-down feature. This is extremely useful for power saving when the device is operated at lower conversion speeds.
- 16-channel 12-bit SAR ADC
- 0 V to 2.5 V and 0 V to 5 V range
- Programmable out-of-range alarms 2 per ch
- 1 MHz sample rate serial devices
- 2.7 V to 5.25 V analog supply range
- 1.7 V to 5.25 V I/O supply range
- AEC-Q100 qualified for auto grade
- General-purpose I/O ports (GPIOs)
- Low-power SPI-compatible serial interface
- Compact TSSOP-38 package
- Operating temperature: -40°C to +125°C
- 0 to VREF or 0 to 2x VREF is software selectable for the analog range
- Automotive
- Status monitoring
- Data acquisition systems
TPC5120Q SAR ADC with SPI Interface
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPC5120Q-TS7R-S | IC ADC 12BIT 16 CH SAR 38-TSSOP | 2870 - Immediate | $6.39 | Ver detalhes |