TPA5581 Precision Op Amps

3PEAK precision zero drift, RRIO op amps offer very low offset voltage

Image of TPA5581 Precision Op Amp3PEAK TPA5581-SC5R precision op amps are zero-drift amplifiers with a maximum 20 μV low offset voltage, low noise, and stable high-frequency response. It incorporates proprietary and patented design techniques to achieve excellent AC performance with 15 MHz bandwidth, 4.9 V/μs slew rate, and low distortion while drawing 1 mA quiescent current per amplifier. The input common-mode voltage extends to V–, and the output swings rail-to-rail. The amplifier can be used as a plug-in replacement for commercially available op-amps to improve performance. Considering the requirements of the low standby power in some special applications, there is a shutdown function which is the TPA558xN series with only a 7.5 μA shutdown current.

Features
  • Low offset voltage: 20 μV maximum
  • Zero drift: 0.01 µV/°C
  • Gain bandwidth product: 15 MHz
  • Low noise: 10 nV/√Hz at 1 kHz
  • No 1/f noise: 0.2 μVPP (0.1 Hz to 10 Hz)
  • Slew rate: 4.9 V/μs
 
  • Supply voltage: 2.7 V to 5.5 V
  • Dual supply: 1.35 V to ±2.75 V
  • Rail-to-rail input and output
  • PSRR: 110 dB
  • THD: 0.0007%
Applications
  • Server PSU
  • Battery current sensing
  • Precision signal condition
 
  • Power systems
  • Temperature transmitters
  • Medical instrumentation

TPA5581 Precision Op Amps

ImagemNúmero de peça do fabricanteDescriçãoTipo de amplificadorNúmero de circuitosTipo de saídaAvailable QuantityPreçoVer detalhes
IC CHOPPER 1 CIRCUIT SOT-23-6TPA5581N-S6TRIC CHOPPER 1 CIRCUIT SOT-23-6Chopper (desvio do zero)1Push-Pull, Rail-to-Rail3000 - Immediate$1.38Ver detalhes
IC CHOPPER 1 CIRCUIT SOT-23-5TPA5581-S5TRIC CHOPPER 1 CIRCUIT SOT-23-5Chopper (desvio do zero)1Push-Pull, Rail-to-Rail2709 - Immediate$1.38Ver detalhes
Published: 2025-02-06