TPA2031Q-S5TR-S Comparator
3PEAK TPA2031Q is a 5 V, 55 ns TPD, push-pull output comparator with an Iq of 350 µA
3PEAK TPA2031Q-S5TR-S has a 55 ns propagation delay and is optimized for a single +3 V or +5 V operation. This device is automotive AEC-Q100 qualified and has a 6 mV max VOS, VIN 1.8 V to 5.5 V, and a -40°C to +125°C operating temperature range. The input common-mode range extends 100 mV beyond the rail, and the output is push-pull and can sink or source 1 mA to within 200 mV of the power supply rail.
- Power supply voltage: 1.8 V to 5.5 V
- Low supply current: 350 μA per channel
- Propagation delay: 55 ns
- Offset voltage: ± 6 mV
- Input common-mode range extends to 100 mV
- Push-pull output
- Qualified for automotive applications with a AEC-Q100 reliability test
- On-board chargers
- Motor controls
- Precision signal condition
- Battery management systems
TPA2031Q-S5TR-S Comparator
| Imagem | Número de peça do fabricante | Descrição | Tipo | Número de elementos | Tipo de saída | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPA2031Q-S5TR-S | AUTOMOTIVE GENERAL PURPOSE COMPA | Padrão (uso geral) | 1 | Push-Pull | 2804 - Immediate | $1.56 | Ver detalhes |