Scotch-Weld™ Epoxy Potting Compound/Adhesive

3M™ Scotch-Weld™ epoxy potting compound/adhesive is a two-part, low-viscosity epoxy resin system for potting, sealing, and encapsulation of electronic components

Image of 3M's Scotch-Weld Epoxy Potting Compound/AdhesiveThe 3M Scotch-Weld epoxy potting compound/adhesive DP270 (or 3M Scotch-Weld epoxy potting compound/adhesive 270 B/A) is a two-part, low-viscosity epoxy resin system designed primarily for potting, sealing, and encapsulation of many electronic components, and is available in clear or black. Scotch-Weld epoxy potting compound/adhesive DP270 is noncorrosive to copper, and offers good thermal shock resistance and excellent retention of electrical insulation properties under high-humidity conditions.

Scotch-Weld epoxy potting compound/adhesive DP270 has a work life of approximately 70 minutes, a tack-free time of about 3 hours, and is fully cured after 48 hours at 73°F (23°C). This product produces no exotherm in 5-10 gram masses, and a very slight exotherm in larger masses.

Scotch-Weld epoxy potting compound/adhesive DP270 is ideal for the potting and encapsulation of many heat-sensitive or delicate components such as glass diodes and sensors, as well as for transformers, coils, chokes, relays, and more.

Features
  • Good thermal-shock resistance
  • Meets UL 94 HB (file no. E61941)
  • Long work life
  • Excellent electrical properties
  • Noncorrosive to copper
  • Negligible exotherm

Potting Compound Applicators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SCOTCH-WELD EPX HAND APPLICATOR9740SCOTCH-WELD EPX HAND APPLICATOR0 - Immediate$112.70Ver detalhes
S/W EPX PLUS II APPLICATOREPX PLUS II APPLS/W EPX PLUS II APPLICATOR392 - Immediate$151.46Ver detalhes
SCOTCH-WELD EPX MANUAL APPLICATOEPX APPLICATORSCOTCH-WELD EPX MANUAL APPLICATO34 - Immediate$271.30Ver detalhes
APPLICATOR TC HOT MELT 5/8"X2"POLYGUN-TCW/.090"TIPAPPLICATOR TC HOT MELT 5/8"X2"0 - Immediate$247.88Ver detalhes
APPLICATOR Q HOT MELT 5/8"X8"POLYGUN-TCW/CONVERTORAPPLICATOR Q HOT MELT 5/8"X8"0 - Immediate$261.03Ver detalhes
APPLICATOR HOT MELT SCOTCH-WELDPOLYGUN-EC-EUROPEANAPPLICATOR HOT MELT SCOTCH-WELD0 - Immediate$558.60Ver detalhes
SCOTCH-WELD HOT MELT APPL AE IIAEIISCOTCH-WELD HOT MELT APPL AE II0 - Immediate$126.77Ver detalhes
APPLICATOR EC HOT MELT 5/8"X8"EC APPLICATORAPPLICATOR EC HOT MELT 5/8"X8"0 - Immediate$625.57Ver detalhes
APPLICATOR DUO-PACK FOR 200MLEPX APPLICATOR-MANUAL-200APPLICATOR DUO-PACK FOR 200ML4 - Immediate$914.08Ver detalhes
DISPENSING GUN PNEUMATIC 50MLEPX APPLDISPENSING GUN PNEUMATIC 50ML10 - Immediate$998.74Ver detalhes
HOT MELT APPL QUADRACK CONVPOLYGUN-CONVERTORHOT MELT APPL QUADRACK CONV0 - Immediate$45.70Ver detalhes
SCOTCH-WELD(TM) HOT MELT APPL AEAEII-LTSCOTCH-WELD(TM) HOT MELT APPL AE0 - Immediate$144.13Ver detalhes
SCOTCH-WELD EPX MANUAL A7100244472SCOTCH-WELD EPX MANUAL A1 - Immediate$747.35Ver detalhes
HOT MELT APPL PG LTPOLYGUN-LTHOT MELT APPL PG LT0 - Immediate$270.32Ver detalhes
HOT MELT APPL PG LT QUADRACKPOLYGUN-LTW/CONVERTORHOT MELT APPL PG LT QUADRACK0 - Immediate$283.88Ver detalhes
SCOTCH-WELD APPL PG II CART9938-CARTRIDGE FEEDSCOTCH-WELD APPL PG II CART4 - Immediate$2,008.52Ver detalhes
APPLICATOR PNEUMATIC FOR 200MLEPX APPLICATOR-200MLAPPLICATOR PNEUMATIC FOR 200ML0 - ImmediateSee Page for PricingVer detalhes
APPLICATOR PNEUMATIC FOR 400MLEPX APPLICATOR-400MLAPPLICATOR PNEUMATIC FOR 400ML2 - Immediate$2,405.95Ver detalhes
SCOTCHKOTE LIQUID EPOXY COAT450ML-CART-MANUAL-APPLICATORSCOTCHKOTE LIQUID EPOXY COAT0 - Immediate$347.54Ver detalhes

Potting Compound Mixing Nozzles

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MIXING NOZZLE 48.5ML 1=1PCEPX NOZ 9178 72/CSMIXING NOZZLE 48.5ML 1=1PC1734 - Immediate$4.95Ver detalhes
EPX MIXING NOZZLE GREEN 1=1PCNOZZLE-GREENEPX MIXING NOZZLE GREEN 1=1PC28234 - Immediate$4.96Ver detalhes
MIXING NOZZLE-200/400ML DUO-PACKDUO PACK NOZZLE - 400MIXING NOZZLE-200/400ML DUO-PACK3449 - Immediate$7.26Ver detalhes
NOZZLE EPX HELICAL FOR 48.5/50MLEPX NOZ 9178 2000/CSNOZZLE EPX HELICAL FOR 48.5/50ML3440 - Immediate$3.17Ver detalhes
NOZZLE EPX GREEN SHORT 48.5/50MLEPX NOZ 9171NOZZLE EPX GREEN SHORT 48.5/50ML24223 - Immediate$3.14Ver detalhes
STATIC MIXING NOZZLE 1PC7100007806STATIC MIXING NOZZLE 1PC6060 - Immediate$2.30Ver detalhes
CHOOSE 3M SCOTCH-WELD EP62918494907CHOOSE 3M SCOTCH-WELD EP57 - Immediate$3.66Ver detalhes
Published: 2014-02-20