Fastbond™ Contact Adhesive 30NF

3M™ Fastbond water-based adhesive is designed to have high strength, long bonding range, and good heat resistance

Image of 3M FastBond Contact Adhesive 30NF3M™ Fastbond contact adhesive 30NF is a low-odor, water-based adhesive designed to have high strength, high coverage, long bonding range, and good heat resistance. This classic adhesive has proven to bond combinations of most foamed plastics, plastic laminate, wood, plywood, wood veneer, and canvas.

3M designed Fastbond contact adhesive 30NF to create a very strong bond resistant to high heat with a bonding range of up to four hours. It is ideal for decorative laminate applications where non-flammability and low VOCs are critical. Post-formable and heat resistant, it is non-flammable in the wet state, which makes it an optimal solution in settings where fire protection is of utmost concern.

Details

  • Bonds most foamed plastics, plastic laminate, wood, plywood, and canvas to themselves and each other
  • Creates a very high strength, high-temperature resistant bond with up to a four-hour bonding range
  • Adhesive can be applied by spray, brush, or roller
  • Non-flammable in its wet state

Formulated to be a fast-acting solution, 3M low mist contact adhesive 30NF delivers high immediate bonding strength with a long bonding range. Its design offers a great solution for bonding porous substrates to porous or non-porous substrates with time for positioning and adjustments. With 3M low mist contact adhesive 30NF, users can leverage the advantages that come from an adhesive that is ready to meet the demands of many tough applications.

3M™ Fastbond™ Contact Adhesive 30NF

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FASTBOND CONTACT ADHESIVE 3030NFFASTBOND CONTACT ADHESIVE 3068 - Immediate$71.04Ver detalhes
FASTBOND CONTACT ADHESIVE 3030G-GREEN-1QTFASTBOND CONTACT ADHESIVE 300 - Immediate$53.81Ver detalhes
Published: 2019-03-04