Electrically Conductive Single-Sided Tape 1050TC Series
1050TC series single-sided tape from 3M™ is RFI and EMI shielding and absorbing materials
3M's electrically conductive single-sided foil tape 1050TC series consists of an XYZ-axis conductive copper foil backing, a conductive acrylic adhesive layer, and a PET release liner. The thin 1050TC-18 (0.018 mm) and 1050TC-25 (0.023 mm) tapes make the 1050TC series great for EMI shielding and grounding in small areas.
Compared to other conventional single-sided conductive tapes, 3M 1050TC series tape provides excellent XYZ-axis-based conductivity, reliable contacts to small-size grounding areas, excellent EMI shielding, and electrical reliability over time. The acrylic-based adhesive offers high adhesion for a thin tape and good grounding performance to many surface types. The thin product construction is ideal for applications with less Z-space.
- XYZ-conductivity
- Stiffer copper
- Thin profile
- Low electrical resistance
- EMI shielding effectiveness range: 40 dB to 70 dB
- Excellent conformability and quick bonding
- Good handling and workability
- Low PIM
- Similar to 1020BC series but without the black conductive coating
- Shield-can lid replacement
- Shielding display wrap
- Display COF
- Sensor grounding
Electrically Conductive Single-Sided Tape 1050TC Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1050TC-25-100MMX10M | RF EMI SHLDING TAPE 10M X 3.937" | 12 - Immediate | $80.20 | Ver detalhes |
![]() | ![]() | 1050TC-25-500MMX30M | RF EMI SHLD TAPE 98.425'X19.685" | 0 - Immediate | $815.33 | Ver detalhes |