Electrically Conductive Adhesive Transfer Tape 9703
Low-outgassing Z-axis transfer tape from 3M is a premier electrically conductive adhesive
Electrically conductive adhesive transfer tape 9703 from 3M™ is a low-outgassing Z-axis anisotropic electrically conductive pressure sensitive adhesive (CPSA) tape. This 2 mil thick double-sided tape is filled with silver conductive particles to interconnect electronic substrates. Designed for EMI shielding and grounding applications, enabling devices to meet electromagnetic compatibility requirements.
3M tape 9703 has very high electrical conductivity, which provides low resistance for small contact areas and high frequencies. The anisotropic conductivity enables Z-axis interconnects without shorting adjacent circuitry. This tape provides robust protection against EMI in a range of market segments, such as consumer electronics, automotive, industrial electronics, medical equipment, and especially aerospace and defense electronics, with requirements for low outgassing.
Contact CustomCut.3MProducts@digikey.com for more information regarding product customizations or to request a custom quote. Specification drawings are encouraged to expedite the quoting process.
- Low-outgassing acrylic adhesive
- Anisotropic Z-axis electrical conductivity
- Very conformable
- Low contact resistance
- Thermal conductivity
- Good adhesion
- Can be applied as die-cut parts or in roll form
- Electrical connectivity to medium-pitch flexible circuits and PCBs
- Flex circuit to flex circuit interconnection
- PCB/flex/chassis grounding
- EMI shield and gasket attachment
- Electrostatic discharge (ESD)
- Camera module bonding
DigiKey offers quotes on secondary services. For more information on 3M available options or additional assistance, contact CustomCut.3MProducts@digikey.com. Outline dimensional drawings can also be sent to this e-mail address.
Electrically Conductive Adhesive Transfer Tape 9703
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 9703 (1/2") | RF EMI SHLDING TAPE 36YDS X 0.5" | 2 - Immediate | $131.61 | Ver detalhes |
![]() | ![]() | 9703-1-3(15) | TAPE ADHSV TRNSFR 1"X 3" 15/PACK | 4 - Immediate | $45.40 | Ver detalhes |
![]() | ![]() | 9703-0.25-36 | RF EMI SHLDING TAPE 36YDSX0.25" | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 9703-2-5 | RF EMI SHIELDING TAPE 5YDS X 2" | 14 - Immediate | $137.71 | Ver detalhes |
![]() | ![]() | 9703XYZTD | RF EMI SHIELDING TAPE 36YDS X 1" | 9 - Immediate | $245.30 | Ver detalhes |
![]() | ![]() | 9703-1-36 | RF EMI SHIELD TAPE 108YDSX0.75" | 1 - Immediate | $315.09 | Ver detalhes |
![]() | ![]() | 9703XYZ | RF EMI SHLDING TAPE 36YDSX0.25" | 61 - Immediate | $107.73 | Ver detalhes |
![]() | ![]() | 9703-0.75-36 | RF EMI SHLDING TAPE 36YDSX0.75" | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 9703-0.75-5 | RF EMI SHLDING TAPE 5YDS X 0.75" | 55 - Immediate | $57.76 | Ver detalhes |
![]() | ![]() | 9703-6-5 | TAPE ADHESIVE TRANSFER 6"X5YDS | 8 - Immediate | $368.95 | Ver detalhes |
![]() | ![]() | 9703-12-5 | TAPE ADHESIVE TRANSFER 12"X5YDS | 1 - Immediate | $609.30 | Ver detalhes |
![]() | ![]() | 9703SQ-5 | 9703 ELECTRICALLY CONDUCTIVE ADH | 197 - Immediate | $19.05 | Ver detalhes |
![]() | ![]() | 9703-1"X10YDS | 3M ELECTRICALLY CONDUCTIVE ADHES | 25 - Immediate | $83.85 | Ver detalhes |