Bumpon™ Protective Products Rollstock

Bumpons by 3M™ can be used as feet, stops, spacers, and protectors in many applications

Image of 3M's Bumpon Protective Products Rollstock3M's Bumpon protective products are pressure-sensitive, adhesive-backed polyurethane products, which come in molded shapes and both colored and clear series. They can be used as feet, stops, spacers, and protectors in many applications. The urethane is a durable, resilient elastomer. The aggressive, high tack, pressure-sensitive adhesive is protected with a release liner making application fast and easy.  Whether you’re a manufacturer of electronics, automobiles, household appliances, kitchen cabinets, or a homeowner wanting to protect your home’s surfaces, 3M Bumpon self-adhesive rubber bumpers have a color, shape, and size to meet your needs.

3M Bumpons are made from high-quality polyurethane with reliable adhesives that deliver long lasting performance. They feature a plasticizer-free, urethane composition. Use almost anywhere slamming, scratching, nicking, scuffing, marring, sliding, vibration, or noise could be a problem.

3M Bumpon Interactive Guide
3M Bumpon Protective Products Video

Features

  • Excellent skid resistance
  • Long aging resiliency – will not crack or harden
  • Abrasion resistance
  • Resistance to marring and staining

Application Ideas

  • Feet on the bottom of small appliances, desk-top or handheld electronic devices, electronic cabinetry, telephones, keyboards, foot pedals, scales, clocks, speakers, dispensers, and computers
  • Stops for cabinet doors, lids, and drawers
  • Spacers for picture frames to provide alignment; for electronic and automotive applications as an aid in assembly
  • Protectors to prevent damage in shipping and keep parts from direct contact with each other

DigiKey can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

Cylinderical Shape

ImagemNúmero de peça do fabricanteDescriçãoCorTamanho / DimensãoAvailable QuantityPreço
BUMPER CYLIN 0.375" DIA CLRSJ-5306-CLEAR-3000/CASEBUMPER CYLIN 0.375" DIA CLRTransparenteDiâm. 0,375" (9,53mm)42432 - Immediate$0.12Ver detalhes
BUMPER CYLINDRICAL 0.44" DIA BLKSJ-5003 (BLACK)BUMPER CYLINDRICAL 0.44" DIA BLKPretoDiâm. 0,440" (11,18mm)35000 - Immediate$0.11Ver detalhes
BUMPER CYLINDRICAL 0.44" DIA GRYSJ-5003 (GRAY)BUMPER CYLINDRICAL 0.44" DIA GRYCinzaDiâm. 0,440" (11,18mm)159096 - Immediate$0.13Ver detalhes
BUMPER CYLINDRICAL 0.44" DIA WHTSJ-5003 (WHITE)BUMPER CYLINDRICAL 0.44" DIA WHTBrancoDiâm. 0,440" (11,18mm)7480 - Immediate$0.13Ver detalhes
BUMPER CYLINDRICAL 0.88" DIA BLKSJ-5009 (BLACK)BUMPER CYLINDRICAL 0.88" DIA BLKPretoDiâm. 0,880" (22,35mm)28624 - Immediate$0.48Ver detalhes
BUMPER CYLINDRICAL 0.88" DIA GRYSJ-5009 (GRAY)BUMPER CYLINDRICAL 0.88" DIA GRYCinzaDiâm. 0,880" (22,35mm)976 - Immediate$0.55Ver detalhes
BUMPER CYLINDRICAL 0.88" DIA WHTSJ-5009 (WHITE)BUMPER CYLINDRICAL 0.88" DIA WHTBrancoDiâm. 0,880" (22,35mm)2208 - Immediate$0.55Ver detalhes
BUMPER CYLINDRICAL 0.5" DIA BLKSJ-5012 (BLACK)BUMPER CYLINDRICAL 0.5" DIA BLKPreto0,500" (12,70mm) de diâmetro0 - Immediate$0.12Ver detalhes
BUMPER CYLINDRICAL 0.5" DIA BRNSJ-5012 (BROWN)BUMPER CYLINDRICAL 0.5" DIA BRNMarrom0,500" (12,70mm) de diâmetro1736 - Immediate$0.14Ver detalhes
BUMPER CYLINDRICAL 0.5" DIA GRYSJ-5012 (GRAY)BUMPER CYLINDRICAL 0.5" DIA GRYCinza0,500" (12,70mm) de diâmetro9184 - Immediate$0.14Ver detalhes

Hexagonal Shape

ImagemNúmero de peça do fabricanteDescriçãoCorTamanho / DimensãoAvailable QuantityPreço
BUMPER HEXAGONAL 0.375" HEX CLRSJ6553BUMPER HEXAGONAL 0.375" HEX CLRTransparenteSextavado 0,375" (9,53mm)62700 - Immediate$0.07Ver detalhes
BUMPER HEXAGONAL 0.433" HEX BRNSJ5202BUMPER HEXAGONAL 0.433" HEX BRNMarromSextavado 0,433" (11,00mm)21012 - Immediate$0.06Ver detalhes
Published: 2015-05-08