9V4 Series 400G QSFP-DD to 2X QSFP56 DAC Cable Assemblies

3M cable assemblies are designed to minimize signal loss and latency

Image of 3M 9V4 Series 400G QSFP-DD to 2X QSFP56 DAC Cable Assemblies3M™ 400G QSFP-DD to 2X QSFP56 direct-attach copper (DAC) cable assemblies 9 V series is a cutting-edge solution designed to meet the high-performance demands of modern datacenters and networking environments. These cable assemblies offer a robust and reliable connection, supporting data rates up to 400 Gbps, making them ideal for high-speed data transfer and efficient network performance. Engineered with 3M advanced technology, these cables ensure low latency and minimal signal loss, providing superior performance and reliability.

The 3M 400G QSFP-DD to 2X QSFP56 DAC cable assemblies are perfect for applications requiring high bandwidth and low power consumption, such as cloud computing, enterprise networking, and high-performance computing.

Features

  • High data rates up to 400 Gbps
  • Designed to minimize signal loss and latency
  • Direct-attach eliminates the need for additional transceivers, reducing overall costs and simplifying the network architecture
  • The QSFP-DD to 2X QSFP56 Y-cable design allows for flexible network design, enabling easy scaling and efficient use of available ports
  • Plug-and-play simplifies installation and reduces setup time, allowing for quick deployment and minimal disruption to data center operations
  • Fully compatible with existing QSFP-DD and QSFP56 ports, ensuring seamless integration with current infrastructure
  • Thermal management enables efficient routing, which enhances airflow contributing to better cooling and overall operational efficiency
  • Cable management allows for streamlined cable routing, significantly reducing cable clutter which improves maintenance efficiency, making it easier to manage and service network infrastructure
  • Connector side A: 400G QSFP-DD
  • Connector side B: QSFP56 (2X 200G)
  • Industry protocol: IEEE 802.3cd, QSFP-DD MSA
  • Wire gauges available: 28 AWG, 30 AWG, and 32 AWG
  • Standard lengths: 0.5 m to 2.75 m (0.25 m increments)
Applications
  • High-performance computing (HPC) clusters
  • Cloud computing environments
  • Enterprise datacenters
  • Telecommunications networks
  • Video streaming and content delivery networks (CDNs)
  • Financial services and trading platforms
  • Internet of Things (IoT) infrastructure

9V4 Series 400G QSFP-DD to 2X QSFP56 DAC Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
400G QSFP-DD TO 2X QSFP56 2M9V4-A3L-VAR-2.00 QDD Y ASSY400G QSFP-DD TO 2X QSFP56 2M120 - Immediate$248.08Ver detalhes
400G QSFP-DD TO 2X QSFP56 1M9V4-A2L-VAP-1.00 QDD Y ASSY400G QSFP-DD TO 2X QSFP56 1M116 - Immediate$165.54Ver detalhes
400G QSFP-DD TO 2X QSFP56 .50M9V4-A2L-VAP-0.50 QDD Y ASSY400G QSFP-DD TO 2X QSFP56 .50M120 - Immediate$147.59Ver detalhes
400G QSFP-DD TO 2X QSFP56 .75M9V4-A2L-VAP-0.75 QDD Y ASSY400G QSFP-DD TO 2X QSFP56 .75M0 - Immediate$118.89Ver detalhes
400G QSFP-DD TO 2X QSFP56 1.25M9V4-A3L-VAR-1.25 QDD Y ASSY400G QSFP-DD TO 2X QSFP56 1.25M0 - Immediate$168.99Ver detalhes
400G QSFP-DD TO 2X QSFP56 1.75M9V4-A3L-VAR-1.75 QDD Y ASSY400G QSFP-DD TO 2X QSFP56 1.75M0 - Immediate$189.16Ver detalhes
400G QSFP-DD TO 2X QSFP56 2.25M9V4-A8L-VAS-2.25 QDD Y ASSY400G QSFP-DD TO 2X QSFP56 2.25M0 - Immediate$250.90Ver detalhes
400G QSFP-DD TO 2X QSFP56 2.50M9V4-A8L-VAS-2.50 QDD Y ASSY400G QSFP-DD TO 2X QSFP56 2.50M0 - Immediate$263.96Ver detalhes
400G QSFP-DD TO 2X QSFP56 2.75M9V4-A8L-VAS-2.75 QDD Y ASSY400G QSFP-DD TO 2X QSFP56 2.75M119 - Immediate$339.41Ver detalhes
400G QSFP-DD TO 2X QSFP56 1.50M9V4-A3L-VAR-1.50 QDD Y ASSY400G QSFP-DD TO 2X QSFP56 1.50M0 - Immediate$179.09Ver detalhes
Published: 2024-11-27