95x Series Board-to-Board Connectors and Box Headers

3M™'s board-to-board connectors and box headers 95x series provides a robust system solution for 2 mm applications

Image of 3M's 95x Series Board-to-Board Connectors and Box Headers3M now offers the 95x series of 2 mm board-to-board connectors and 2 mm (shrouded) box headers for board-to-board and wire-to-board interconnect solutions. The 3M board-to-board connectors and box headers 95x series cover most typical needs for connecting in horizontal, vertical, and right angle orientations, and they provide a wide range of distances between boards when used in stacking applications. These new 95x series products significantly expand the range of 2 mm board-to-board and wire-to-board interconnect solutions offered by 3M.

The board-to-board and box header connectors 95x series are ideal for usage in high volume applications, with less stringent requirements for the number of mating cycles. At 10 µ" (microinch) gold, the product range is qualified in accordance with European requirements for IEC performance class 3.

The board-to-board 95x series product family features 17 new product categories that include pin strips and boardmount sockets, both available in 1- and 2-row surface-mount and through-hole versions. Pin counts for these products range from 2 to 80 positions, depending on the type of product.

The connector bodies are made from high temperature thermoplastic material, allowing for high temperature processing in lead-free environments up to 260°C (JEDEC J-STD-020C).

Pin Strip Header, 951 Series Right Angle

Box Header, 957 Series

Through-Board Socket 953 Series

Pin Strip Header, 951 Series Dual Insulator Straight, Surface Mount

Boardmount Socket, 950 Series Side Entry

Pin Strip Header 951 Series Right Angle

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER R/A 8POS 2MM951208-7622-ARCONN HEADER R/A 8POS 2MM11539 - Immediate$1.23Ver detalhes
CONN HEADER R/A 8POS 2MM951108-7622-ARCONN HEADER R/A 8POS 2MM357 - Immediate$1.49Ver detalhes
CONN HEADER R/A 10POS 2MM951110-7622-ARCONN HEADER R/A 10POS 2MM3012 - Immediate$1.32Ver detalhes
CONN HEADER R/A 40POS 2MM951140-7622-ARCONN HEADER R/A 40POS 2MM7138 - Immediate$3.54Ver detalhes
CONN HEADER R/A 80POS 2MM951280-7622-ARCONN HEADER R/A 80POS 2MM5943 - Immediate$7.42Ver detalhes

Pin Strip Header, 951 Series Insulator Straight, Surface-Mount

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN HEADER VERT 4POS 2MM951204-8622-ARCONN HEADER VERT 4POS 2MM6859 - Immediate$0.70Ver detalhes
CONN HEADER VERT 2POS 2MM951102-8622-ARCONN HEADER VERT 2POS 2MM1769 - Immediate$0.46Ver detalhes
CONN HEADER VERT 3POS 2MM951103-8622-ARCONN HEADER VERT 3POS 2MM2632 - Immediate$0.54Ver detalhes
CONN HEADER VERT 8POS 2MM951108-8622-ARCONN HEADER VERT 8POS 2MM925 - Immediate$0.93Ver detalhes
CONN HEADER VERT 10POS 2MM951210-8622-ARCONN HEADER VERT 10POS 2MM954 - Immediate$1.26Ver detalhes

Box Header, 957 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN HEADER VERT 10POS 2MM957210-6002-ARCONN HEADER VERT 10POS 2MM631 - Immediate$2.79Ver detalhes
CONN HEADER R/A 20POS 2MM957220-5002-ARCONN HEADER R/A 20POS 2MM3708 - Immediate$3.45Ver detalhes
CONN HEADER VERT 26POS 2MM957226-6002-ARCONN HEADER VERT 26POS 2MM369 - Immediate$3.69Ver detalhes
CONN HEADER VERT 40POS 2MM957240-6002-ARCONN HEADER VERT 40POS 2MM2908 - Immediate$5.49Ver detalhes
CONN HEADER SMD 20POS 2MM957220-2000-AR-TPCONN HEADER SMD 20POS 2MM2556 - Immediate$3.74Ver detalhes

Through-Board Socket 953 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN RCPT 6POS 0.079 GOLD SMD953206-2000-AR-TPCONN RCPT 6POS 0.079 GOLD SMD0 - Immediate$0.82Ver detalhes
CONN RCPT 4POS 0.079 GOLD SMD953104-2000-AR-PRCONN RCPT 4POS 0.079 GOLD SMD0 - Immediate$0.84Ver detalhes
CONN RCPT 5POS 0.079 GOLD SMD953105-2000-AR-PTCONN RCPT 5POS 0.079 GOLD SMD0 - Immediate$0.90Ver detalhes
CONN RCPT 5POS 0.079 GOLD SMD953105-2000-AR-PRCONN RCPT 5POS 0.079 GOLD SMD0 - Immediate$0.93Ver detalhes
CONN RCPT 8POS 0.079 GOLD SMD953108-2000-AR-TPCONN RCPT 8POS 0.079 GOLD SMD0 - Immediate$1.01Ver detalhes

Board-Mount Socket, 950 Series Side Entry

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN RCPT 8P 0.079 GOLD PCB R/A950408-5002-ARCONN RCPT 8P 0.079 GOLD PCB R/A8089 - Immediate$3.06Ver detalhes
TAPE ADHSV TRNSFR CLR 1"X60YDS950-1"X60YDTAPE ADHSV TRNSFR CLR 1"X60YDS52 - Immediate$83.59Ver detalhes
TAPE ADHSV TRNSFR CLR 3/4"X60YDS950-3/4"X60YDTAPE ADHSV TRNSFR CLR 3/4"X60YDS36 - Immediate$64.61Ver detalhes
TAPE ADHSV TRNSFR CLR 1/2"X60YDS950-1/2"X60YDTAPE ADHSV TRNSFR CLR 1/2"X60YDS97 - Immediate$44.97Ver detalhes
TAPE ADHSV TRNSFR CLR 2"X60YDS950-2"X60YDTAPE ADHSV TRNSFR CLR 2"X60YDS24 - Immediate$155.62Ver detalhes
Published: 2013-07-08