451 Series Socket Assemblies and 452 Series Board-Mount Headers
The 451 and 452 series from 3M™ minimize PCB space requirements
The 451 series socket assemblies and 452 series board-mount headers from 3M feature small packages for minimizing the PCB space and 30 µAu and Au flash plating versions for multiple mate and unmate cycle option levels at different price points.
The 451 series ribbon cable wire-mount socket assembly offers a robust connector in a very small package for a fine pitch that delivers high connection density. It is available with friction latch configurations, enabling increased protection against accidental disconnect when using a box header. An optional strain relief accessory provides additional security to help guard against damage when users pull on a terminated cable.
The 452 series shrouded board-mount header mates with the ribbon cable wire-mount 451 series socket assembly and is designed to maximize design flexibility while minimizing PCB footprint. The 452 series are available with connector options of straight mount with through-hole and SMT configurations and right angle with through-hole and SMT configurations. The standard shrouded header is available with or without ejector latches, allowing the addition of positive latch and ejection functionality with minimal size addition. Tape-and-reel packaging for the SMT version enables use in automated placement applications, and PCB standoffs enable pin-in-paste processing capability. The 452 series is lead-free process capable.
Related Video: 3M™ Wire-to-Board System, 450 Series Connector Animation
- Current rating: 1 A
- Insulation material: Glass-filled polyester (PBT)
- Operating temperature range: -65°C to +125°C (-85°F to +257°F)
- Number of contacts: 4, 6, 8, 10, 12, 14, 16, 20, 30, 40, or 50
- Pitch: 1.27 mm (0.05 in.)
- Product series: 451
- Specifications met: UL 94V-0
- TDS required: Yes
- Tech sheet number: TS-2436
- Voltage rating: 125 VAC
- Available with 30 µAu and Au flash
- Enables mass termination
- Polarizing key
- Cable end and feed through termination
- Optional strain relief accessory
- Agency listing: UL and cUL
DigiKey offers quotes on secondary services. For more information on 3M available options or assistance, contact CustomCut.3MProducts@digikey.com, including outline dimensional drawings, if necessary.
Sockets
| Imagem | Número de peça do fabricante | Descrição | Número de fileiras | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 45106-000030 | CONN RCPT 6POS IDC 30AWG GOLD | 2 | 630 - Immediate | $5.35 | Ver detalhes |
![]() | ![]() | 45110-010030 | CONN RCPT 10POS IDC 30AWG GOLD | 2 | 1154 - Immediate | $5.92 | Ver detalhes |
![]() | ![]() | 45120-010030 | CONN RCPT 20POS IDC 30AWG GOLD | 2 | 3021 - Immediate | $6.97 | Ver detalhes |
![]() | ![]() | 45130-010030 | CONN RCPT 30POS IDC 30AWG GOLD | 2 | 2005 - Immediate | $8.01 | Ver detalhes |
Strain Relief
| Imagem | Número de peça do fabricante | Descrição | Para uso com/produtos relacionados | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 3448-45120 | STRAIN RELIEF FOR 45120 SOCKET | Série 451 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 3448-45108 | STRAIN RELIEF FOR 45108 SOCKET | Série 451 | 139 - Immediate | $2.44 | Ver detalhes |
![]() | ![]() | 3448-45114 | STRAIN RELIEF FOR 45114 SOCKET | Série 451 | 60 - Immediate | $2.22 | Ver detalhes |
![]() | ![]() | 3448-45110 | STRAIN RELIEF FOR 45110 SOCKET | Série 451 | 176 - Immediate | $2.44 | Ver detalhes |
![]() | ![]() | 3448-45106 | STRAIN RELIEF FOR 45106 SOCKET | Série 451 | 0 - Immediate | $1.52 | Ver detalhes |
![]() | ![]() | 3448-45130 | STRAIN RELIEF FOR 45130 SOCKET | Série 451 | 332 - Immediate | $2.20 | Ver detalhes |
![]() | ![]() | 3448-45116 | STRAIN RELIEF FOR 45116 SOCKET | Série 451 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 3448-45150 | 50P STRAIN RELIEF 451 SKT | Série 451 | 327 - Immediate | $2.44 | Ver detalhes |
![]() | ![]() | 3448-45140 | 40P STRAIN RELIEF 451 SKT | Série 451 | 375 - Immediate | $2.44 | Ver detalhes |
![]() | ![]() | 3448-45126 | 26P STRAIN RELIEF 451 SKT | Série 451 | 904 - Immediate | $2.44 | Ver detalhes |
Headers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 45214-220230 | CONN HEADER SMD 14POS 1.27MM | 34 - Immediate | $10.21 | Ver detalhes |
![]() | ![]() | 45230-220230 | CONN HEADER SMD 30POS 1.27MM | 5234 - Immediate | $12.50 | Ver detalhes |
![]() | ![]() | 45208-600230 | CONN HEADER VERT 8POS 1.27MM | 2986 - Immediate | $3.30 | Ver detalhes |
![]() | ![]() | 45210-600230 | CONN HEADER VERT 10POS 1.27MM | 326 - Immediate | $3.62 | Ver detalhes |