3D Printer Build Sheet

The 3D printer build sheet from 3M™ prevents delamination and warping, which reduces defects during printing

Image of 3M™'s 3D Printer Build Sheet3M’s 3099AB 3D printer build sheet is a printer platform masking sheet that uses a unique surface technology to securely hold the 3D object in place during printing and allows clean and easy part removal. The completed printed object has a smooth and shiny bottom finish.

The 3M 3D printer build sheet prevents delamination and warping, which reduces defects during printing. After cooling, the printed object detaches easily from the sheet. The sheet is effortlessly removable from the printer platform and leaves no residue after printing is complete.

Features
  • Unique surface technology securely holds the 3D printed objects in place during printing
  • Easily applies and detaches from non-textured glass fused deposition modeling (FDM) 3D printer platforms
  • Printed objects detach easily and have a smooth, shiny bottom finish
  • Disposable
  • Reusable (10 times on the same position on the sheet)
  • Sheet size: 7” by 8” (180 mm by 210 mm) 
  • Digi-Key will break standard packaging and sell single sheets.
  • Designed for use with FDM 3D printers using ABS or PLA filaments
  • Easy-to-apply and remove
  • Improves printing yield and saves time
  • Improves quality of printed object(s)
  • Saves material cost and design time for 3D printer users

3D Printer Build Sheet

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
3D PLATFORM 7"X8" SHT 1=1SHT3099AB3D PLATFORM 7"X8" SHT 1=1SHT0 - Immediate$6.27Ver detalhes
Published: 2018-08-24