3754/3756 Series Round Conductor Flat Cable, 0.025”, 30 AWG

3M™ offers the 3754 and 3756 series round conductor flat cables designed for mass termination and increased flexibility

Image of 3M's 3754/3756 Series Round Conductor Flat Cable, 0.025', 30 AWGThe 3754 and 3756 series round conductor flat cables by 3M are designed to interface with 3M and all other standard connectors. The 30 AWG stranded conductors on 0.025 inch wire spacing are designed for mass termination as well as increased flexibility.

3754 Series:
Close spacing permits higher signal density. Polyvinyl chloride (PVC) insulation provides excellent flexibility. 30 AWG stranded on 0.025 inch spacing allows for mass termination as well as increased flexibility. Recommended for use with the 82XXX-600X series, 0.050 inch x 0.100 inch tripolarized wiremount mini socket (82XXX-600X), and Pak 25 (P25E-XXX-STGF). The temperature rating is -20°C to +105°C.

3756 Series:
The 0.025 inch wire spacing increases signal density. Thermoplastic elastomer (TPE) insulation provides excellent transmission properties. 30 AWG stranded conductors on 0.025 inch wire spacing are designed for mass termination and flexibility. The 3756 series meets the SCSI-3 characteristic impedance requirements. The temperature rating is -40°C to +105°C.

3754 Series

ImagemNúmero de peça do fabricanteDescriçãoBitola do fioPassoAvailable QuantityPreçoVer detalhes
CBL RIBN 26COND 0.025 GRAY 300'3754/26 300CBL RIBN 26COND 0.025 GRAY 300'AWG 300,025" (0,64mm)13698 - Immediate$1.70Ver detalhes
CBL RIBN 12COND 0.025 GRAY 300'3754/12CBL RIBN 12COND 0.025 GRAY 300'AWG 300,025" (0,64mm)1827 - Immediate$0.83Ver detalhes
CBL RIBN 26COND 0.025 GRAY 100'3754/26 100CBL RIBN 26COND 0.025 GRAY 100'AWG 300,025" (0,64mm)1600 - Immediate$1.00Ver detalhes
CBL RIBN 20COND 0.025 GRAY 300'3754/20 300CBL RIBN 20COND 0.025 GRAY 300'AWG 300,025" (0,64mm)1586 - Immediate$1.33Ver detalhes
CBL RIBN 34COND 0.025 GRAY 300'3754/34 300CBL RIBN 34COND 0.025 GRAY 300'AWG 300,025" (0,64mm)1164 - Immediate$2.17Ver detalhes
CBL RIBN 50COND 0.025 GRAY 300'3754/50 300CBL RIBN 50COND 0.025 GRAY 300'AWG 300,025" (0,64mm)4120 - Immediate$3.10Ver detalhes
CBL RIBN 68COND 0.025 GRAY 100'3754/68 100CBL RIBN 68COND 0.025 GRAY 100'AWG 300,025" (0,64mm)1376 - Immediate$4.46Ver detalhes
CBL RIBN 10COND 0.025 GRAY 300'3754/10CBL RIBN 10COND 0.025 GRAY 300'AWG 300,025" (0,64mm)48 - Immediate$152.18Ver detalhes
CBL RIBN 60COND 0.025 GRAY 300'3754/60 300CBL RIBN 60COND 0.025 GRAY 300'AWG 300,025" (0,64mm)1223 - Immediate$3.67Ver detalhes
CBL RIBN 100COND 0.025 GRAY 300'3754/100 300CBL RIBN 100COND 0.025 GRAY 300'AWG 300,025" (0,64mm)1025 - Immediate$5.88Ver detalhes

3756 Series

ImagemNúmero de peça do fabricanteDescriçãoBitola do fioPassoAvailable QuantityPreçoVer detalhes
CBL RIBN 10COND 0.025 GRAY 100'3756/10 100CBL RIBN 10COND 0.025 GRAY 100'AWG 300,025" (0,64mm)35 - Immediate$73.61Ver detalhes
CBL RIBN 68COND 0.025 GRAY 100'3756/68 100CBL RIBN 68COND 0.025 GRAY 100'AWG 300,025" (0,64mm)698 - Immediate$5.94Ver detalhes
CBL RIBN 60COND 0.025 GRAY 100'3756/60 100CBL RIBN 60COND 0.025 GRAY 100'AWG 300,025" (0,64mm)345 - Immediate$5.29Ver detalhes
CBL RIBN 100COND 0.025 GRAY 300'3756/100CBL RIBN 100COND 0.025 GRAY 300'AWG 300,025" (0,64mm)300 - Immediate$3.32Ver detalhes
CBL RIBN 10COND 0.025 GRY FEET3756/10 100CBL RIBN 10COND 0.025 GRY FEETAWG 300,025" (0,64mm)439 - Immediate$1.01Ver detalhes
CBL RIBN 34COND 0.025 GRY FEET3756/34 100CBL RIBN 34COND 0.025 GRY FEETAWG 300,025" (0,64mm)110 - Immediate$3.13Ver detalhes
CBL RIBN 40COND 0.025 GRY FEET3756/40 100CBL RIBN 40COND 0.025 GRY FEETAWG 300,025" (0,64mm)106 - Immediate$3.64Ver detalhes
CBL RIBN 20COND 0.025 GRAY 100'3756/20 100CBL RIBN 20COND 0.025 GRAY 100'AWG 300,025" (0,64mm)10 - Immediate$139.27Ver detalhes
CBL RIBN 26COND 0.025 GRAY 100'3756/26 100CBL RIBN 26COND 0.025 GRAY 100'AWG 300,025" (0,64mm)6 - Immediate$177.31Ver detalhes
CBL RIBN 40COND 0.025 GRAY 100'3756/40 100CBL RIBN 40COND 0.025 GRAY 100'AWG 300,025" (0,64mm)6 - Immediate$263.45Ver detalhes
Published: 2014-09-12