3304BC-S Electrically Conductive Single-Sided Tape

3304BC-S electrically conductive single-sided tape from 3M™ provides excellent electrical performance and reliability for small size contacts

Image of 3M™ 3304BC-S Electrically Conductive Single-Sided Tape3M's 3304BC-S tape is an XYZ-axis electrically conductive foil tape. This tape has an acrylic nickel/copper-coated conductive non-woven carrier with a foil backing. It is designed for EMI shielding and grounding applications and features excellent performance in shield-can lid replacement applications. 3M tape 3304BC-S has high electrical conductivity, which provides low resistance for reliable contact with small grounding areas. The electrical contact points throughout the adhesive's surface enhance the physical properties of the tape for superior workability. This tape has excellent edge conformability and a scratch-resistant black copper foil. This tape provides robust protection against EMI in various market segments, such as consumer electronics, automotive, industrial electronics, and aerospace and defense electronics.

Contact CustomCut.3MProducts@digikey.com for more information regarding product customizations or to request a custom quote. Specification drawings are encouraged to expedite the quoting process.

Features
  • XYZ-axis conductive through the adhesive
  • Excellent conformability and edge conformance
  • Excellent EMI/ESD performance and electrical performance over time
  • Scratch-resistant black copper foil
  • Excellent electrical resistance
  • Good adhesion
  • Good handling and workability
  • 0.045 mm thickness
Applications
  • Shield-can lid replacement
  • PCB/flex/chassis grounding
  • Bond line gap shielding
  • Electrostatic discharge (ESD)
  • EMI shield and gasket attachment
  • Display wrapping

3304BC-S Electrically Conductive Single-Sided Tape

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
3M ELECTRICALLY CONDUCTIVE SINGL
3304BC-SG1 500MM X 100M3M ELECTRICALLY CONDUCTIVE SINGL1 - Immediate$4,948.09Ver detalhes
RF EMI SHIELDING TAPE 5YDS X 4"3304BC-S-4-5RF EMI SHIELDING TAPE 5YDS X 4"2 - Immediate$98.11Ver detalhes
RF EMI SHIELDING TAPE 5YDS X 12"3304BC-S-12-5RF EMI SHIELDING TAPE 5YDS X 12"1 - Immediate$268.31Ver detalhes
RF EMI SHIELDING TAPE 12" X 12"3304BC-SSQ-12(6)RF EMI SHIELDING TAPE 12" X 12"2 - Immediate$121.77Ver detalhes
3304BC-S ELECTRICALLY CONDUCTIVE3304BC-S-5X53304BC-S ELECTRICALLY CONDUCTIVE39 - Immediate$12.06Ver detalhes
3M ELECTRICALLY CONDUCTIVE SINGL3304BC-S 25MM X 10M3M ELECTRICALLY CONDUCTIVE SINGL6 - Immediate$39.43Ver detalhes
3M ELECTRICALLY CONDUCTIVE SINGL3304BC-S 100MM X 10M3M ELECTRICALLY CONDUCTIVE SINGL7 - Immediate$123.33Ver detalhes
TAPE ELEC BLK 19.68"X109.3YDS3304BC-STAPE ELEC BLK 19.68"X109.3YDS0 - ImmediateSee Page for PricingVer detalhes
Updated: 2026-04-13
Published: 2021-09-23