Scotch-Brite™ Durable Flex Belt

3M's flex belt provides a controlled cut to eliminate gouging, leaving a burr-free finish

Image of 3M's Scotch-Brite™ Durable Flex BeltThe non-woven fiber material of 3M's Scotch-Brite durable flex belt runs cool, resists loading, and holds up to edge work, while aluminum-oxide abrasives provide effective cutting action that produces consistent finishing performance on stainless-steel, aluminum, and carbon-steel over the life of the belt. All of 3M's Scotch-Brite durable flex belts can be distinguished by their purple backing.

This belt uses an aluminum-oxide abrasive. Aluminum-oxide is a popular choice among industrial professionals because of its cut-rate and long life. This mineral is embedded in the non-woven web, which wears away evenly to continually expose fresh minerals. Due to its high cut-rate, hardness, strength, and low heat retention, the aluminum-oxide mineral is widely used in grinding applications in addition to sanding and finishing use. Aluminum-oxide is suitable for a wide variety of substrates in both woodworking and metalworking, including ferrous alloys.

Scotch-Brite durable flex belts work great on a variety of tools and machines, including file belt tools, inline sanders, and back-stands.

Features
  • Tough, long-lasting, non-woven belt is effective for de-burring, blending, and cleaning
  • Offers great edge durability
  • Higher flexibility resists “chunking” and performs well on belt sanders with small contact wheels
  • Reinforced low-stretch backing provides aggressive conditioning capability and good flexibility
  • Provides controlled cut to eliminate gouging, leaving a burr-free finish
  • Offers the best flexibility in the Scotch-Brite surface-conditioning belt family

Scotch-Brite™ Durable Flex Belts

ImagemNúmero de peça do fabricanteDescriçãoGrão abrasivoLarguraComprimentoAvailable QuantityPreçoVer detalhes
BELT ALUM OXIDE COARSE 18"X0.25"3M DF-BL CRS BELT 0.25"X18"BELT ALUM OXIDE COARSE 18"X0.25"-0,25" (6,35mm)18,00" (457,20mm)0 - Immediate$7.12Ver detalhes
BELT ALUM OXIDE COARSE 24"X0.25"3M DF-BL CRS BELT 0.25"X24"BELT ALUM OXIDE COARSE 24"X0.25"-0,25" (6,35mm)24,00" (609,60mm)0 - Immediate$7.46Ver detalhes
BELT ALUM OXIDE COARSE 18"X0.5"3M DF-BL CRS BELT 0.5"X18"BELT ALUM OXIDE COARSE 18"X0.5"-0,50" (12,70mm)18,00" (457,20mm)0 - Immediate$10.60Ver detalhes
BELT ALUM OXIDE COARSE 18"X0.75"3M DF-BL CRS BELT 0.75"X18"BELT ALUM OXIDE COARSE 18"X0.75"-0,75" (19,05mm)18,00" (457,20mm)0 - Immediate$14.41Ver detalhes
BELT ALUM OXIDE FINE 18" X 0.25"3M DF-BL FIN BELT 0.25"X18"BELT ALUM OXIDE FINE 18" X 0.25"-0,25" (6,35mm)18,00" (457,20mm)0 - Immediate$7.12Ver detalhes
BELT ALUM OXIDE FINE 24" X 0.25"3M DF-BL FIN BELT 0.25"X24"BELT ALUM OXIDE FINE 24" X 0.25"-0,25" (6,35mm)24,00" (609,60mm)0 - Immediate$7.46Ver detalhes
BELT ALUM OXIDE FINE 24" X 0.5"3M DF-BL FIN BELT 0.5"X24"BELT ALUM OXIDE FINE 24" X 0.5"-0,50" (12,70mm)24,00" (609,60mm)0 - Immediate$11.18Ver detalhes
BELT ALUM OXIDE MEDIUM 24"X0.25"3M DF-BL MED BELT 0.25"X24"BELT ALUM OXIDE MEDIUM 24"X0.25"-0,25" (6,35mm)24,00" (609,60mm)0 - Immediate$7.46Ver detalhes
Published: 2020-04-20