PTFE Extruded Film Tape

3M™'s PTFE extruded film tape, with silicone adhesive, lies flatter than the typical skived PTFE film tapes

Image of 3M™'s PTFE Extruded Film Tape3M PTFE extruded film tape 5490, a PTFE extruded film with silicone adhesive, provides an exceptionally slick surface when applied and resists curling during unwind. The PTFE extruded film tape has a chemical resistant surface for sealing and masking.

The extruded PTFE film tapes lie flatter than the typical skived PTFE film tapes. With the thicker backing, it helps extend the service life, compared to thinner versions, when subjected to abrasion or wear. While providing excellent chemical resistance except to organic solvents, the silicone adhesive will be attacked by commercial organic solvents and is not recommended for applications requiring organic resistance.

Some applications where the PTFE extruded film tape can be used include easy-release surfaces on rollers, plates, belts and other surfaces where build-up of sticky materials and inks can occur. It may also be used for low coefficient of friction surface on rollers and formers to facilitate web movement, along with wrapping rubber nip rollers on hot polyethylene extrusion machines.

5490

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
TAPE FILM GRAY 1/2"X5YDS5490-0.5-5TAPE FILM GRAY 1/2"X5YDS228 - Immediate$45.19Ver detalhes
TAPE FILM GRAY 3/4"X5YDS5490-0.75-5TAPE FILM GRAY 3/4"X5YDS36 - Immediate$59.67Ver detalhes
TAPE FILM GRAY 3"X5YDS5490-3-5TAPE FILM GRAY 3"X5YDS20 - Immediate$169.05Ver detalhes
TAPE FILM GRAY 1/2"X36YDS5490-0.5-36TAPE FILM GRAY 1/2"X36YDS2 - Immediate$177.69Ver detalhes
TAPE FILM BROWN 3/16"X36YDS5490-0.188-36TAPE FILM BROWN 3/16"X36YDS1 - Immediate$73.91Ver detalhes

5491

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
TAPE FILM GRAY 1/2"X5YDS5491-0.5-5TAPE FILM GRAY 1/2"X5YDS2 - Immediate$70.39Ver detalhes
TAPE FILM GRAY 1"X5YDS5491-1-5TAPE FILM GRAY 1"X5YDS4 - Immediate$119.18Ver detalhes
TAPE FILM GRAY 3/4"X5YDS5491-0.75-5TAPE FILM GRAY 3/4"X5YDS0 - Immediate$92.03Ver detalhes
TAPE FILM GRAY 2"X5YDS5491-2-5TAPE FILM GRAY 2"X5YDS0 - Immediate$199.73Ver detalhes
Published: 2013-06-12