Lead Foil Tape 420 and 421

3M’s™ tape is extremely conformable and pliable that can be formed into detailed and intricate shapes and patterns

Image of 3M(TC) Lead Foil Tape 420 and 4213M's™ lead foil tape 420 is an electrically and thermally conductive tape. This highly conformable tape resists flame, moisture, weather, UV degradation, chemicals, and radiation. Mated with an easy-release film liner, this malleable tape can be shaped into complex or detailed patterns or die-cut into specific shapes to meet assembly and manufacturing process needs. 3M’s 421 is the self-wound version of this product (non-linered).

3M lead-foil-tape 420 (PDF, 78.14 Kb) is a dark gray, lead foil backed tape coated with a distinct green rubber adhesive that offers a good initial grab and a long-lasting bond that removes cleanly from most surfaces. It is an extremely conformable and pliable tape that can be formed into detailed and intricate shapes and patterns. The lead foil backing can be burnished to fully cover the adhesive and allow full contact of the lead foil to the metal base. This metal-to-metal contact results in a continuation of the electrical path, reducing build-up at the adhesive interface. This lead foil tape is formulated to be electrically and thermally conductive and carries a strong acid and base resistance, making it ideal for electroplating or as a radiation barrier.

DigiKey can offer a quote on secondary services. For more information on 3M available options or if assistance is needed, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

Features
  • Conformable tape resists flame, moisture, weather, UV degradation, and many chemicals used in electroplating and anodizing processes
  • The rubber-based adhesive bonds well to a variety of surfaces, including most metals
  • Performs over a wide variety of temperatures
  • Liner allows the tape to be die-cut into specific shapes for assembly and manufacturing processes
Applications
  • Masking applications in electroplating
  • Radiation barriers
  • Moisture barriers
  • Chemical milling
  • Adding weight to devices

Lead Foil Tape 420 and 421

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TAPE LEAD FOIL SILVER 2"X36YDS420-2"X36YDTAPE LEAD FOIL SILVER 2"X36YDS4 - Immediate$386.21Ver detalhes
TAPE LEAD FOIL SILVER 2"X5YDS420-2-5TAPE LEAD FOIL SILVER 2"X5YDS0 - ImmediateSee Page for PricingVer detalhes
TAPE LEAD FOIL SILVER 12"X5YDS421-12-5TAPE LEAD FOIL SILVER 12"X5YDS1 - Immediate$407.04Ver detalhes
TAPE LEAD FOIL SILVER 9"X36YDS420-9-36TAPE LEAD FOIL SILVER 9"X36YDS0 - ImmediateSee Page for PricingVer detalhes
TAPE LEAD FOIL SILVER 1/2"X5YDS421-0.5-5TAPE LEAD FOIL SILVER 1/2"X5YDS0 - ImmediateSee Page for PricingVer detalhes
TAPE LEAD FOIL SILVER 3/4"X5YDS420-0.75-5TAPE LEAD FOIL SILVER 3/4"X5YDS2 - Immediate$65.11Ver detalhes
TAPE LEAD FOIL SILVER 1/2"X5YDS420-0.5-5TAPE LEAD FOIL SILVER 1/2"X5YDS0 - ImmediateSee Page for PricingVer detalhes
TAPE LEAD FOIL SILVER 1"X5YDS420-1-5TAPE LEAD FOIL SILVER 1"X5YDS0 - ImmediateSee Page for PricingVer detalhes
TAPE LEAD FOIL SILVER 3"X5YDS421-3-5TAPE LEAD FOIL SILVER 3"X5YDS0 - ImmediateSee Page for PricingVer detalhes
TAPE LEAD FOIL SILVER 12"X5YDS420-12-5TAPE LEAD FOIL SILVER 12"X5YDS0 - ImmediateSee Page for PricingVer detalhes
TAPE LEAD FOIL SILVER 1/2"X36YDS420-1/2"X36YDTAPE LEAD FOIL SILVER 1/2"X36YDS0 - Immediate$95.65Ver detalhes
TAPE LEAD FOIL SILVER 1"X36YDS421-1"X36YDTAPE LEAD FOIL SILVER 1"X36YDS0 - Immediate$64.25Ver detalhes
TAPE LEAD FOIL SILVER 4"X5YDS4-5-421TAPE LEAD FOIL SILVER 4"X5YDS0 - ImmediateSee Page for PricingVer detalhes
TAPE LEAD FOIL SILVER 3"X5YDS3-5-420TAPE LEAD FOIL SILVER 3"X5YDS0 - Immediate$157.82Ver detalhes
TAPE LEAD FOIL SILVER 1"X5YDS421-1-5TAPE LEAD FOIL SILVER 1"X5YDS0 - Immediate$45.89Ver detalhes
TAPE LEAD FOIL SILVER 6"X5YDS420-6-5TAPE LEAD FOIL SILVER 6"X5YDS0 - Immediate$280.56Ver detalhes
TAPE LEAD FOIL SILVER 1.89"X36YD3M 421 1.89" X 36YDTAPE LEAD FOIL SILVER 1.89"X36YD0 - ImmediateSee Page for PricingVer detalhes
TAPE LEAD FOIL SILVER 5.67"X36YD420-5.67-36TAPE LEAD FOIL SILVER 5.67"X36YD0 - ImmediateSee Page for PricingVer detalhes
TAPE LEAD FOIL SILVER 4"X5YDS4-5-420TAPE LEAD FOIL SILVER 4"X5YDS0 - Immediate$187.04Ver detalhes
TAPE LEAD FOIL SILVER 6"X5YDS6-5-421TAPE LEAD FOIL SILVER 6"X5YDS0 - ImmediateSee Page for PricingVer detalhes
Published: 2022-04-07