Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DBMM-21W1S | |
|---|---|
DigiKey Part Number | 1003-DBMM-21W1S-ND |
Manufacturer | |
Manufacturer Product Number | DBMM-21W1S |
Description | DBMM-21W1S |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21 (20 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 3 (DB, B) - 21W1 | Wire Gauge 8-26 AWG |
Contact Type Signal and Coax or Power (Not Included) | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 150°C |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBM-21W1S-A197 | ITT Cannon, LLC | 35 | 1003-DBM-21W1S-A197-ND | $25.21000 | Parametric Equivalent |
| DBM-21W1S-K126 | Powell Electronics | 26 | 2992-DBM-21W1S-K126-ND | $58.34750 | Parametric Equivalent |
| DBMM-21W1S | Powell Electronics | 26 | 2992-DBMM-21W1S-ND | $62.51500 | Parametric Equivalent |
| DBMMY-21W1S | Powell Electronics | 26 | 2992-DBMMY-21W1S-ND | $69.79250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | $29.24458 | $4,913.09 |


