DBM-21W1S-K126 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 35
Unit Price: $25.21000
Datasheet

Parametric Equivalent


Powell Electronics
In Stock: 26
Unit Price: $58.34750
Datasheet

Parametric Equivalent


Powell Electronics
In Stock: 26
Unit Price: $62.51500
Datasheet

Parametric Equivalent


Powell Electronics
In Stock: 26
Unit Price: $69.79250
Datasheet
New at DigiKey
Image for DBM-21W1S-K126 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBM-21W1S-K126

DigiKey Part Number
1003-DBM-21W1S-K126-ND
Manufacturer
Manufacturer Product Number
DBM-21W1S-K126
Description
DBM-21W1S-K126
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
21 (20 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin-Nickel Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Receptacle, Female Sockets
Features
Shielded
Number of Positions
Voltage Rating
500VAC
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
3 (DB, B) - 21W1
Dielectric Material
Thermoplastic
Contact Type
Signal and Coax or Power (Not Included)
Wire Gauge
8-30 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DBM-21W1S-A197ITT Cannon, LLC351003-DBM-21W1S-A197-ND$25.21000Parametric Equivalent
DBM-21W1S-K126Powell Electronics262992-DBM-21W1S-K126-ND$58.34750Parametric Equivalent
DBMM-21W1SPowell Electronics262992-DBMM-21W1S-ND$62.51500Parametric Equivalent
DBMMY-21W1SPowell Electronics262992-DBMMY-21W1S-ND$69.79250Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 26 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
168$27.11940$4,556.06

Other Suppliers on DigiKey

26In Stock
Ships from Powell Electronics