Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEH-ZA1K330V | |
|---|---|
DigiKey Part Number | P19831TR-ND - Tape & Reel (TR) P19831CT-ND - Cut Tape (CT) P19831DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1K330V |
Description | CAP ALUM HYBRID 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1K330V Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 170 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 33 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 36mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZA1K330P | Panasonic Industry | 0 | P122642CT-ND | $3.05000 | Parametric Equivalent |
| GYB1K330MCQ1GS | Nichicon | 925 | 493-GYB1K330MCQ1GSCT-ND | $1.60000 | Parametric Equivalent |
| GYB1K330MCW1GS | Nichicon | 1,000 | 493-GYB1K330MCW1GSCT-ND | $1.80000 | Parametric Equivalent |
| HZA336M080G24T-F | Cornell Dubilier Knowles | 1,052 | 338-HZA336M080G24T-FCT-ND | $4.98000 | Parametric Equivalent |
| HZA336M080G24VT-F | Cornell Dubilier Knowles | 6,772 | 338-4244-1-ND | $5.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.42000 | $2.42 |
| 10 | $1.59900 | $15.99 |
| 50 | $1.25660 | $62.83 |
| 100 | $1.14840 | $114.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.94488 | $472.44 |
| 1,000 | $0.88744 | $887.44 |
| 1,500 | $0.85847 | $1,287.70 |
| 2,500 | $0.82618 | $2,065.45 |
| 3,500 | $0.80721 | $2,825.24 |
| 5,000 | $0.78888 | $3,944.40 |





