Direct
Parametric Equivalent
Parametric Equivalent

EEH-ZA1K330P | |
|---|---|
DigiKey Part Number | P122642TR-ND - Tape & Reel (TR) P122642CT-ND - Cut Tape (CT) P122642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1K330P |
Description | CAP ALUM HYBRID 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1K330P Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 170 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 33 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 36mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZA1K330V | Panasonic Industry | 0 | P19831CT-ND | $3.54000 | Direct |
| HZA336M080G24T-F | Cornell Dubilier Knowles | 1,052 | 338-HZA336M080G24T-FCT-ND | $7.28000 | Parametric Equivalent |
| HZA336M080G24VT-F | Cornell Dubilier Knowles | 6,772 | 338-4244-1-ND | $8.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.05000 | $3.05 |
| 10 | $2.04000 | $20.40 |
| 50 | $1.61880 | $80.94 |
| 100 | $1.48610 | $148.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.23478 | $617.39 |
| 1,000 | $1.16430 | $1,164.30 |
| 1,500 | $1.12875 | $1,693.12 |
| 2,500 | $1.08914 | $2,722.85 |
| 3,500 | $1.06585 | $3,730.47 |
| 5,000 | $1.04337 | $5,216.85 |









