
GYB1K330MCQ1GS | |
|---|---|
DigiKey Part Number | GYB1K330MCQ1GTR-ND - Tape & Reel (TR) 493-GYB1K330MCQ1GSCT-ND - Cut Tape (CT) 493-GYB1K330MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1K330MCQ1GS |
Description | 80V 33F HYBRID POLYMER CHIP CHIP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 33 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 36mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.03500 | $10.35 |
| 50 | $0.79920 | $39.96 |
| 100 | $0.72460 | $72.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.59640 | $298.20 |
| 1,000 | $0.55602 | $556.02 |
| 1,500 | $0.53564 | $803.46 |
| 2,500 | $0.51292 | $1,282.30 |
| 3,500 | $0.49957 | $1,748.50 |
| 5,000 | $0.48668 | $2,433.40 |


