
Category | Style B |
Manufacturer Oupiin | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic, Glass Filled |
Number of Rows 2 | Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 1,000 | $0.65550 | $655.50 |
| 5,000 | $0.55200 | $2,760.00 |
| 10,000 | $0.41400 | $4,140.00 |




