
9001-31641C00A | |
|---|---|
DigiKey Part Number | 4985-9001-31641C00A-ND |
Manufacturer | |
Manufacturer Product Number | 9001-31641C00A |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Style B |
Manufacturer Oupiin | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic, Glass Filled |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.91000 | $2.91 |
| 10 | $2.47200 | $24.72 |
| 25 | $2.31640 | $57.91 |
| 50 | $2.20580 | $110.29 |
| 216 | $1.98926 | $429.68 |
| 432 | $1.89428 | $818.33 |
| 648 | $1.84088 | $1,192.89 |
| 1,080 | $1.77573 | $1,917.79 |
| 2,592 | $1.66944 | $4,327.19 |


