
9001-32641C00A | |
|---|---|
DigiKey Part Number | 2553-9001-32641C00A-ND |
Manufacturer | |
Manufacturer Product Number | 9001-32641C00A |
Description | CONN DIN RCPT 64POS |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Category | Style B |
Manufacturer Oupiin | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.90000 | $3.90 |
| 100 | $3.64000 | $364.00 |
| 200 | $2.99000 | $598.00 |
| 300 | $2.34000 | $702.00 |
| 400 | $1.69000 | $676.00 |


