2 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2012-1X02G00S/040/090/N

DigiKey Part Number
2553-2012-1X02G00S/040/090/N-ND
Manufacturer
Manufacturer Product Number
2012-1X02G00S/040/090/N
Description
PIN HEADER, SINGLE ROW, 2 PIN, S
Customer Reference
Detailed Description
2 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Post (Mating)
0.354" (9.000mm)
Manufacturer
Oupiin
Length - Tail
0.157" (4.000mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish - Post (Mating)
Gold
Number of Positions
2
Contact Finish Thickness - Post (Mating)
Flash
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,640
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Oupiin America Inc.
A separate $60.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.18000$0.18
1,000$0.15000$150.00
2,000$0.13800$276.00
3,000$0.12000$360.00
4,000$0.07200$288.00