2 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2012-1X02G00S-2.8-5.6-21.1B-HT

DigiKey Part Number
2553-2012-1X02G00S-2.8-5.6-21.1B-HT-ND
Manufacturer
Manufacturer Product Number
2012-1X02G00S-2.8-5.6-21.1B-HT
Description
PIN HEADER, SINGLE ROW, 2 PIN, S
Customer Reference
Detailed Description
2 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Post (Mating)
0.220" (5.600mm)
Manufacturer
Oupiin
Length - Stack Height
0.500" (12.700mm)
Series
Length - Tail
0.110" (2.800mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
2
Contact Finish - Post (Mating)
Gold
Pitch
0.100" (2.54mm)
Contact Finish Thickness - Post (Mating)
Flash
Number of Rows
1
Color
Black
Length - Overall Pin
0.831" (21.100mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,997
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Oupiin America Inc.
A separate $60.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.18000$0.18
1,000$0.15000$150.00
2,000$0.13800$276.00
3,000$0.12000$360.00
4,000$0.07200$288.00