3 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2012-1X03G00S/028/023/G

DigiKey Part Number
2553-2012-1X03G00S/028/023/G-ND
Manufacturer
Manufacturer Product Number
2012-1X03G00S/028/023/G
Description
PIN HEADER, SINGLE ROW, 3 PIN, S
Customer Reference
Detailed Description
3 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Post (Mating)
0.091" (2.300mm)
Manufacturer
Oupiin
Length - Tail
0.110" (2.800mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish - Post (Mating)
Gold
Number of Positions
3
Contact Finish Thickness - Post (Mating)
Flash
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Oupiin America Inc.
A separate $60.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.21000$0.21
1,000$0.17500$175.00
2,000$0.16100$322.00
3,000$0.14000$420.00
4,000$0.08400$336.00