050P320K0076-406406
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050P340K0076-406406

DigiKey Part Number
2645-050P340K0076-406406-ND
Manufacturer
Manufacturer Product Number
050P340K0076-406406
Description
CABLE FFC/FPC 40POS 0.5MM 3"
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nicomatic
Series
-
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
40
Pitch
0.020" (0.50mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,061
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Nicomatic/Nicomatic SA
A separate $75.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$2.26000$2.26
10$2.05000$20.50
25$1.92000$48.00
50$1.84000$92.00
100$1.21000$121.00
250$1.19000$297.50
500$1.17000$585.00
1,000$1.15000$1,150.00
2,500$1.13000$2,825.00