
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nicomatic | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.26000 | $2.26 |
| 10 | $2.05000 | $20.50 |
| 25 | $1.92000 | $48.00 |
| 50 | $1.84000 | $92.00 |
| 100 | $1.16000 | $116.00 |
| 250 | $1.14000 | $285.00 |
| 500 | $1.12000 | $560.00 |
| 1,000 | $1.10000 | $1,100.00 |
| 2,500 | $1.08000 | $2,700.00 |


