12 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050P312K0076-406406

DigiKey Part Number
2645-050P312K0076-406406-ND
Manufacturer
Manufacturer Product Number
050P312K0076-406406
Description
CABLE FFC/FPC 12POS 0.5MM 3"
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
12
Manufacturer
Nicomatic
Pitch
0.020" (0.50mm)
Packaging
Bag
Length
3.000" (76.20mm)
Part Status
Active
Length - Exposed Ends
0.157" (4.00mm)
Cable Type
FFC, FPC
Termination Style
Top on Both Sides, Backers on Both Sides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,434
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Nicomatic/Nicomatic SA
A separate $75.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bag:100000
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.67000$16.70
25$1.56000$39.00
50$1.49000$74.50
100$1.11000$111.00
250$1.09000$272.50
500$1.07000$535.00
1,000$1.05000$1,050.00
2,500$1.03000$2,575.00