
NETV-SR718WB-L915US | |
|---|---|
DigiKey Part Number | 2119-NETV-SR718WB-L915US-ND |
Manufacturer | |
Manufacturer Product Number | NETV-SR718WB-L915US |
Description | QUICKLY IDENTIFY WATER LEAKS ON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Moisture LoRaWAN Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MyDevices, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Moisture | |
Humidity Range | - | |
Output Type | LoRaWAN | |
Output | - | |
Accuracy | - | |
Sensitivity | 136dBm | |
Voltage - Supply | 3.2V | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 75°C | |
Package / Case | IoT Finished Device | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.00000 | $149.00 |



