
NETV-SR311W-L915US | |
|---|---|
DigiKey Part Number | 2119-NETV-SR311W-L915US-ND |
Manufacturer | |
Manufacturer Product Number | NETV-SR311W-L915US |
Description | IDENTIFY AND RESPOND TO WATER LE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Moisture LoRaWAN User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MyDevices, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Moisture | |
Humidity Range | - | |
Output Type | LoRaWAN | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 2.4V ~ 3V | |
Mounting Type | User Defined | |
Operating Temperature | -20°C ~ 55°C | |
Package / Case | IoT Finished Device | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.00000 | $59.00 |



