Humidity Digital User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBP-SC-0015-01

DigiKey Part Number
1661-1087-ND
Manufacturer
Manufacturer Product Number
WBP-SC-0015-01
Description
H20 LEAK DET ROPE SENSOR 3FT CBL
Customer Reference
Detailed Description
Humidity Digital User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digital Six Labs
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity
Humidity Range
-
Output Type
Digital
Output
-
Accuracy
-
Sensitivity
-
Voltage - Supply
-
Mounting Type
User Defined
Operating Temperature
-
Package / Case
Housed Sensor
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$100.00000$100.00
Manufacturers Standard Package