
WBP-WL-01-3F | |
|---|---|
DigiKey Part Number | 1661-1086-ND |
Manufacturer | |
Manufacturer Product Number | WBP-WL-01-3F |
Description | H20 LEAK DET PUCK SENSOR 3FT CBL |
Customer Reference | |
Detailed Description | Humidity Digital User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digital Six Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity | |
Humidity Range | - | |
Output Type | Digital | |
Output | - | |
Accuracy | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Mounting Type | User Defined | |
Operating Temperature | - | |
Package / Case | Housed Sensor | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.00000 | $50.00 |
| 25 | $46.87520 | $1,171.88 |


